FN2020
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2020-20-06 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 234 | 托盘 | - | |
FN2020-60-24 LINE FILTER 250VAC 60A CHASSIS | LINE FILTER 250VAC 60A CHASSIS | 61 | 托盘 | - | |
FN2020B-10-06 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 110 | 托盘 | - | |
FN2020-12-06 LINE FILTER 250VAC 12A CHASSIS | LINE FILTER 250VAC 12A CHASSIS | 592 | 托盘 | - | |
FN2020-10-07 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 139 | 盒 | - | |
FN2020-3-06 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 624 | 托盘 | - | |
FN2020-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 482 | 托盘 | - | |
FN2020-1-07 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 190 | 托盘 | - | |
FN2020-3-07 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 201 | 盒 | - | |
FN2020-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 289 | 托盘 | - | |
FN2020-1-06 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 81 | 托盘 | - | |
FN2020B-20-06 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 37 | 托盘 | - | |
FN2020-20-08 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 56 | 托盘 | - | |
FN2020-30-08 LINE FILTER 250VAC 30A CHASSIS | LINE FILTER 250VAC 30A CHASSIS | 30 | 盒 | - | |
FN2020B-60-24 LINE FILTER 250VAC 60A CHASSIS | LINE FILTER 250VAC 60A CHASSIS | 9 | 托盘 | - |