SFM-135
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SFM-135-02-L-D-A CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 122 | 管件 | - | |
SFM-135-01-L-D-A CONN RCPT 70POS 0.05 GOLD PCB | CONN RCPT 70POS 0.05 GOLD PCB | 400 | 管件 | - | |
SFM-135-02-L-D CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 102 | 管件 | - | |
SFM-135-02-L-D-A-K-TR CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 2,352 | 卷带(TR) 剪切带(CT) | - | |
SFM-135-02-S-D-A CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 474 | 管件 | - | |
SFM-135-02-S-D-LC CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 496 | 管件 | - | |
SFM-135-02-S-D-A-P-TR CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 2,590 | 卷带(TR) 剪切带(CT) | - | |
SFM-135-L2-S-D-A CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 395 | 管件 | - | |
SFM-135-01-L-D-LC CONN RCPT 70POS 0.05 GOLD PCB | CONN RCPT 70POS 0.05 GOLD PCB | 139 | 管件 | - | |
SFM-135-02-S-D-LC-P CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 55 | 管件 | - | |
SFM-135-L2-S-D-LC CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 99 | 管件 | - | |
SFM-135-01-S-D CONN RCPT 70POS 0.05 GOLD PCB | CONN RCPT 70POS 0.05 GOLD PCB | 94 | 管件 | - | |
SFM-135-01-S-D-A CONN RCPT 70POS 0.05 GOLD PCB | CONN RCPT 70POS 0.05 GOLD PCB | 10 | 管件 | - | |
SFM-135-02-L-D-DS CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 8 | 散装 | - | |
SFM-135-02-L-D-LC-P CONN RCPT 70POS 0.05 GOLD SMD | CONN RCPT 70POS 0.05 GOLD SMD | 100 | 散装 | - |