QTE-060
Samtec Inc.
连接器,互连器件 | 阵列,边缘型,夹层式(板对板)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
QTE-060-04-L-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 412 | 托盘 | - | |
QTE-060-01-L-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 479 | 托盘 | - | |
QTE-060-05-F-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 302 | 托盘 | - | |
QTE-060-01-L-D-A-K-TR CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 278 | 卷带(TR) 剪切带(CT) | - | |
QTE-060-03-L-D-A-K-TR CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 431 | 卷带(TR) 剪切带(CT) | - | |
QTE-060-04-F-D-A-K-TR CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 900 | 卷带(TR) 剪切带(CT) | - | |
QTE-060-03-L-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 585 | 托盘 | - | |
QTE-060-07-F-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 106 | 托盘 | - | |
QTE-060-07-L-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 228 | 托盘 | - | |
QTE-060-02-L-D-A-K-TR CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 219 | 卷带(TR) 剪切带(CT) | - | |
QTE-060-01-C-D-A-K-TR CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 302 | 卷带(TR) 剪切带(CT) | - | |
QTE-060-01-F-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 80 | 托盘 | - | |
QTE-060-02-F-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 60 | 托盘 | - | |
QTE-060-03-F-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 45 | 托盘 | - | |
QTE-060-05-L-D-A CONN HDR 120POS SMD GOLD | CONN HDR 120POS SMD GOLD | 8 | 托盘 | - |