QSH-090
Samtec Inc.
连接器,互连器件 | 阵列,边缘型,夹层式(板对板)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
QSH-090-01-L-D-A CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 6,133 | 托盘 | - | |
QSH-090-01-L-D-A-K-TR CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 1,023 | 卷带(TR) 剪切带(CT) | - | |
QSH-090-01-L-D-A-K CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 690 | 托盘 | - | |
QSH-090-01-F-D-A CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 122 | 托盘 | - | |
QSH-090-01-F-D-A-K-TR CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 1,465 | 卷带(TR) 剪切带(CT) | - | |
QSH-090-01-F-D-EM2 CONN RCPT 180POS EDGE MNT GOLD | CONN RCPT 180POS EDGE MNT GOLD | 131 | 托盘 | - | |
QSH-090-01-L-D-A-RT1 CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 133 | 托盘 | - | |
QSH-090-01-H-D-A-K CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 807 | 托盘 | - | |
QSH-090-01-C-D-A-K CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 144 | 托盘 | - | |
QSH-090-01-F-D-A-K CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 59 | 托盘 | - | |
QSH-090-01-F-D-RA CONN RCPT 180POS R/A SMD GOLD | CONN RCPT 180POS R/A SMD GOLD | 38 | 托盘 | - | |
QSH-090-01-C-D-A CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 76 | 托盘 | - | |
QSH-090-01-H-D-A CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 0 | 托盘 | - | |
QSH-090-01-F-D-A-TR CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 0 | 卷带(TR) | - | |
QSH-090-01-F-D-TR CONN RCPT 180POS SMD GOLD | CONN RCPT 180POS SMD GOLD | 0 | 卷带(TR) | - |