VLM-650
Quarton Inc.
光电器件 | 激光二极管,模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
VLM-650-03 LPT LASER DIODE 650NM 1MW | LASER DIODE 650NM 1MW | 870 | 袋 | - | |
VLM-650-03 LPA LASER DIODE 650NM 2.5MW | LASER DIODE 650NM 2.5MW | 716 | 散装 | - | |
VLM-650-01 LPA LASER DIODE 650NM 3MW 10.4MM DIA | LASER DIODE 650NM 3MW 10.4MM DIA | 236 | 散装 | - | |
VLM-650-04 LPA LASER DIODE 650NM 2.5MW 6.5MM | LASER DIODE 650NM 2.5MW 6.5MM | 191 | 袋 | - | |
VLM-650-01 LPT LASER DIODE 650NM 1MW 10.4MM DIA | LASER DIODE 650NM 1MW 10.4MM DIA | 3,514 | 袋 | - | |
VLM-650-28 LPT LASER DIODE 655NM 1MW | LASER DIODE 655NM 1MW | 109 | 散装 | - | |
VLM-650-27-LPA LASER DIODE 650NM 3MW 12.5MM DIA | LASER DIODE 650NM 3MW 12.5MM DIA | 205 | 散装 | - | |
VLM-650-21 LPA LASER DIODE 650NM 0.3-0.7MW 4MM | LASER DIODE 650NM 0.3-0.7MW 4MM | 34 | 散装 | - | |
VLM-650-21 LPT LASER DIODE 650NM 0.5-0.9MW 4MM | LASER DIODE 650NM 0.5-0.9MW 4MM | 15 | 散装 | - | |
VLM-650-29 LPT LASER DIODE 650NM 2MW 9MM DIA | LASER DIODE 650NM 2MW 9MM DIA | 41 | 散装 | - | |
VLM-650-37 LPT-30 LASER DIODE 650NM 12MW MODULE | LASER DIODE 650NM 12MW MODULE | 9 | 散装 | - | |
VLM-650-05 LPA LASER DIODE 650NM 2.5MW 6.5MM | LASER DIODE 650NM 2.5MW 6.5MM | 10 | 散装 | - | |
VLM-650-02 LPA LASER DIODE 650NM 3MW 10.5MM DIA | LASER DIODE 650NM 3MW 10.5MM DIA | 74 | 散装 | - | |
VLM-650-04-SPA LASER DIODE 650NM 2.5MW | LASER DIODE 650NM 2.5MW | 25 | 袋 | - | |
VLM-650-02 LPT LASER DIODE 650NM 3MW 10.5MM DIA | LASER DIODE 650NM 3MW 10.5MM DIA | 10 | 袋 | - |