HE1AN
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
HE1AN-DC12V RELAY GEN PURPOSE SPST 30A 12V | RELAY GEN PURPOSE SPST 30A 12V | 647 | 散装 | - | |
HE1AN-P-DC24V-Y5 RELAY GEN PURPOSE SPST 48A 24V | RELAY GEN PURPOSE SPST 48A 24V | 173 | 散装 | - | |
HE1AN-W-DC24V-Y6 RELAY GEN PURPOSE SPST 90A 24V | RELAY GEN PURPOSE SPST 90A 24V | 4,581 | 散装 | - | |
HE1AN-W-DC12V-Y6 RELAY GEN PURPOSE SPST 90A 12V | RELAY GEN PURPOSE SPST 90A 12V | 5,712 | 散装 | - | |
HE1AN-Q-DC24V RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 600 | 散装 | - | |
HE1AN-DC24V RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 453 | 散装 | - | |
HE1AN-P-DC12V-Y5 RELAY GEN PURPOSE SPST 48A 12V | RELAY GEN PURPOSE SPST 48A 12V | 2,814 | 散装 | - | |
HE1AN-S-DC24V RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 736 | 散装 | - | |
HE1AN-W-DC12V-Y7 RELAY GEN PURPOSE SPST 120A 12V | RELAY GEN PURPOSE SPST 120A 12V | 115 | 托盘 | - | |
HE1AN-W-DC24V-Y7 RELAY GEN PURPOSE SPST 120A 24V | RELAY GEN PURPOSE SPST 120A 24V | 105 | 托盘 | - | |
HE1AN-P-DC24V RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 886 | 散装 | - | |
HE1AN-AC24V RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 973 | 散装 | - | |
HE1AN-P-DC6V-Y5 RELAY GEN PURPOSE SPST 48A 6V | RELAY GEN PURPOSE SPST 48A 6V | 349 | 散装 | - | |
HE1AN-DC6V RELAY GEN PURPOSE SPST 30A 6V | RELAY GEN PURPOSE SPST 30A 6V | 870 | 散装 | - | |
HE1AN-P-DC12V-H18 RELAY GEN PURPOSE SPST 35A 12V | RELAY GEN PURPOSE SPST 35A 12V | 75 | 散装 | - |