APAN31
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
APAN3103 RELAY GEN PURPOSE SPST 5A 3V | RELAY GEN PURPOSE SPST 5A 3V | 5,725 | 管件 | - | |
APAN3105 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 23,406 | 管件 | - | |
APAN3112 RELAY GEN PURPOSE SPST 5A 12V | RELAY GEN PURPOSE SPST 5A 12V | 1,960 | 管件 | - | |
APAN3124 RELAY GEN PURPOSE SPST 5A 24V | RELAY GEN PURPOSE SPST 5A 24V | 11,123 | 管件 | - | |
APAN3109 RELAY GEN PURPOSE SPST 5A 9V | RELAY GEN PURPOSE SPST 5A 9V | 592 | 管件 | - | |
APAN3118 RELAY GEN PURPOSE SPST 5A 18V | RELAY GEN PURPOSE SPST 5A 18V | 175 | 管件 | - | |
APAN314H RELAY GEN PURPOSE SPST 5A 4.5V | RELAY GEN PURPOSE SPST 5A 4.5V | 466 | 管件 | - | |
APAN3106 RELAY GEN PURPOSE SPST 5A 6V | RELAY GEN PURPOSE SPST 5A 6V | 119 | 管件 | - | |
APAN31051 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 0 | 散装 | - |