G6RL-14
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G6RL-14-ASI-DC12 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 7,453 | 散装 | - | |
G6RL-14-ASI-DC5 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 5,677 | 散装 | - | |
G6RL-14-ASI-DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 13,107 | 散装 | - | |
G6RL-14-ASI-DC3 RELAY GEN PURPOSE SPDT 8A 3V | RELAY GEN PURPOSE SPDT 8A 3V | 4,799 | 散装 | - | |
G6RL-14-ASI DC6 RELAY GEN PURPOSE SPDT 8A 6V | RELAY GEN PURPOSE SPDT 8A 6V | 53 | 散装 | - | |
G6RL-14-SR-ASI-AP1 DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 100 | 散装 | - | |
G6RL-14-ASI DC9 RELAY GEN PURPOSE SPDT 8A 9V | RELAY GEN PURPOSE SPDT 8A 9V | 0 | 散装 | - | |
G6RL-14-SR-ASI DC12 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 0 | 散装 | - | |
G6RL-14-SR-ASI DC5 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 0 | 散装 | - | |
G6RL-14-SR-ASI DC3 RELAY GENERAL PURPOSE SPDT 8A 3V | RELAY GENERAL PURPOSE SPDT 8A 3V | 0 | 散装 | - | |
G6RL-14-SR-ASI DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 0 | 散装 | - | |
G6RL-14-ASI DC18 RELAY GEN PURPOSE SPDT 8A 18V | RELAY GEN PURPOSE SPDT 8A 18V | 0 | 散装 | - | |
G6RL-14-SR-ASI-SP DC12 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 0 | 散装 | - | |
G6RL-14-SR-ASI-SP DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 0 | 散装 | - |