G5V-2
Omron Electronics Inc-EMC Div
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G5V-2-DC12 RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 76,334 | 管件 | - | |
G5V-2-DC5 RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 55,270 | 管件 | - | |
G5V-2-DC24 RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 2,767 | 管件 | - | |
G5V-2-H-DC12 RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 9,211 | 管件 | - | |
G5V-2-H-DC5 RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 154 | 管件 | - | |
G5V-2-H1 DC12 RELAY GEN PURPOSE DPDT 1A 12V | RELAY GEN PURPOSE DPDT 1A 12V | 14,781 | 管件 | - | |
G5V-2-H1 DC24 RELAY GEN PURPOSE DPDT 1A 24V | RELAY GEN PURPOSE DPDT 1A 24V | 8,623 | 管件 | - | |
G5V-2-H1 DC5 RELAY GENERAL PURPOSE DPDT 1A 5V | RELAY GENERAL PURPOSE DPDT 1A 5V | 5,502 | 管件 | - | |
G5V-2-DC3 RELAY GENERAL PURPOSE DPDT 2A 3V | RELAY GENERAL PURPOSE DPDT 2A 3V | 1,112 | 管件 | - | |
G5V-2-H-DC24 RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 32,103 | 管件 | - | |
G5V-2-H1 DC9 RELAY GENERAL PURPOSE DPDT 1A 9V | RELAY GENERAL PURPOSE DPDT 1A 9V | 7,370 | 管件 | - | |
G5V-2-DC9 RELAY GENERAL PURPOSE DPDT 2A 9V | RELAY GENERAL PURPOSE DPDT 2A 9V | 971 | 管件 | - | |
G5V-2-H-DC9 RELAY GENERAL PURPOSE DPDT 2A 9V | RELAY GENERAL PURPOSE DPDT 2A 9V | 548 | 管件 | - | |
G5V-2-H1 DC6 RELAY GENERAL PURPOSE DPDT 1A 6V | RELAY GENERAL PURPOSE DPDT 1A 6V | 250 | 管件 | - | |
G5V-2-DC6 RELAY GENERAL PURPOSE DPDT 2A 6V | RELAY GENERAL PURPOSE DPDT 2A 6V | 369 | 管件 | - |