G5PZ-1A
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G5PZ-1A DC12 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 2,443 | 托盘 | - | |
G5PZ-1A DC5 RELAY GEN PURPOSE SPST 16A 5V | RELAY GEN PURPOSE SPST 16A 5V | 2,025 | 托盘 | - | |
G5PZ-1A DC24 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 1,078 | 托盘 | - | |
G5PZ-1A-E DC24 RELAY GEN PURPOSE SPST 20A 24V | RELAY GEN PURPOSE SPST 20A 24V | 4,405 | 托盘 | - | |
G5PZ-1A-E DC12 RELAY GEN PURPOSE SPST 20A 12V | RELAY GEN PURPOSE SPST 20A 12V | 1,455 | 托盘 | - | |
G5PZ-1A-E DC5 RELAY GEN PURPOSE SPST 20A 5V | RELAY GEN PURPOSE SPST 20A 5V | 356 | 托盘 | - | |
G5PZ-1A-X DC12 RELAY GEN PURPOSE SPST 20A 12V | RELAY GEN PURPOSE SPST 20A 12V | 120 | 托盘 | - | |
G5PZ-1A4-E DC5 SEALED 20A, 250VAC PCB RELAY | SEALED 20A, 250VAC PCB RELAY | 994 | 托盘 | - | |
G5PZ-1A4-E DC18 SEALED 20A, 250VAC PCB RELAY | SEALED 20A, 250VAC PCB RELAY | 982 | 托盘 | - | |
G5PZ-1A4-E DC24 SEALED 20A, 250VAC PCB RELAY | SEALED 20A, 250VAC PCB RELAY | 976 | 托盘 | - | |
G5PZ-1A4-E DC12 SEALED 20A, 250VAC PCB RELAY | SEALED 20A, 250VAC PCB RELAY | 757 | 托盘 | - | |
G5PZ-1A-X DC24 RELAY GEN PURPOSE SPST 20A 24V | RELAY GEN PURPOSE SPST 20A 24V | 359 | 托盘 | - |