G5LE-14
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G5LE-14 DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 49,680 | 托盘 | - | |
G5LE-14 DC24 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 2,921 | 托盘 | - | |
G5LE-14 DC5 RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 12,735 | 托盘 | - | |
G5LE-14 DC3 RELAY GEN PURPOSE SPDT 10A 3V | RELAY GEN PURPOSE SPDT 10A 3V | 3,675 | 托盘 | - | |
G5LE-14-DC6 RELAY GEN PURPOSE SPDT 10A 6V | RELAY GEN PURPOSE SPDT 10A 6V | 12,761 | 托盘 | - | |
G5LE-14-36 DC24 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 38,590 | 托盘 | - | |
G5LE-14-DC9 RELAY GEN PURPOSE SPDT 10A 9V | RELAY GEN PURPOSE SPDT 10A 9V | 147 | 管件 | - | |
G5LE-14-36 DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 2,304 | 托盘 | - | |
G5LE-14-CF DC24 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 3,030 | 托盘 | - | |
G5LE-14-CF DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 1,381 | 托盘 | - | |
G5LE-14-AP3 DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 306 | 托盘 | - | |
G5LE-14-AP3DC24 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 959 | 托盘 | - | |
G5LE-14-ASI DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 889 | 托盘 | - | |
G5LE-14-AP3 DC5 RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 694 | 托盘 | - | |
G5LE14DC36 RELAY GEN PURPOSE SPDT 10A 36V | RELAY GEN PURPOSE SPDT 10A 36V | 665 | 散装 | - |