G2RL-1A
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G2RL-1A DC12 RELAY GEN PURPOSE SPST 12A 12V | RELAY GEN PURPOSE SPST 12A 12V | 20,184 | 管件 | - | |
G2RL-1A-E-CF DC12 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 2,671 | 管件 | - | |
G2RL-1A4 DC24 RELAY GEN PURPOSE SPST 12A 24V | RELAY GEN PURPOSE SPST 12A 24V | 4,118 | 管件 | - | |
G2RL-1A-E DC24 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 24,187 | 管件 | - | |
G2RL-1A4-E DC24 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 10,089 | 管件 | - | |
G2RL-1A4-E DC12 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 13,408 | 管件 | - | |
G2RL1ADC5BYOMB RELAY GEN PURPOSE SPST 12A 5V | RELAY GEN PURPOSE SPST 12A 5V | 5,906 | 管件 | - | |
G2RL-1A DC24 RELAY GEN PURPOSE SPST 12A 24V | RELAY GEN PURPOSE SPST 12A 24V | 5,862 | 管件 | - | |
G2RL-1A-E-CV DC12 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 5,058 | 管件 | - | |
G2RL-1A-E DC12 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 65,266 | 管件 | - | |
G2RL-1A-E DC5 RELAY GEN PURPOSE SPST 16A 5V | RELAY GEN PURPOSE SPST 16A 5V | 1,998 | 管件 | - | |
G2RL-1A4 DC12 RELAY GEN PURPOSE SPST 12A 12V | RELAY GEN PURPOSE SPST 12A 12V | 1,265 | 管件 | - | |
G2RL-1A-E-CF-DC9 RELAY GEN PURPOSE SPST 16A 9V | RELAY GEN PURPOSE SPST 16A 9V | 267 | 管件 | - | |
G2RL-1A4-E-CF DC24 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 1,785 | 管件 | - | |
G2RL-1A-E-HA DC12 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 240 | 管件 | - |