R88D-KT
Omron Automation and Safety
电机,电磁阀,驱动器板/模块 | 电机驱动器板,模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
R88D-KT15H SERVO DRIVER 9.4A 230V LOAD | SERVO DRIVER 9.4A 230V LOAD | 73 | 散装 | - | |
R88D-KT15F SERVO DRIVER 4.7A 480V LOAD | SERVO DRIVER 4.7A 480V LOAD | 4 | 散装 | - | |
R88D-KT08H SERVO DRIVER 4.1A 230V LOAD | SERVO DRIVER 4.1A 230V LOAD | 2 | 散装 | - | |
R88D-KT02H SERVO DRIVER 1.6A 230V LOAD | SERVO DRIVER 1.6A 230V LOAD | 0 | 散装 | - | |
R88D-KT04H SERVO DRIVER 2.6A 230V LOAD | SERVO DRIVER 2.6A 230V LOAD | 1 | 散装 | - | |
R88D-KT01H SERVO DRIVER 1.2A 230V LOAD | SERVO DRIVER 1.2A 230V LOAD | 1 | 散装 | - | |
R88D-KTA5L SERVO DRIVER 1.2A 120V LOAD | SERVO DRIVER 1.2A 120V LOAD | 0 | 散装 | - | |
R88D-KT01L SERVO DRIVER 1.7A 120V LOAD | SERVO DRIVER 1.7A 120V LOAD | 0 | 散装 | - | |
R88D-KT02L SERVO DRIVER 2.5A 120V LOAD | SERVO DRIVER 2.5A 120V LOAD | 0 | 散装 | - | |
R88D-KT04L SERVO DRIVER 4.6A 120V LOAD | SERVO DRIVER 4.6A 120V LOAD | 0 | 散装 | - | |
R88D-KT06F SERVO DRIVER 1.5A 480V LOAD | SERVO DRIVER 1.5A 480V LOAD | 0 | 散装 | - | |
R88D-KT10F SERVO DRIVER 2.9A 480V LOAD | SERVO DRIVER 2.9A 480V LOAD | 0 | 散装 | - | |
R88D-KT10H SERVO DRIVER 5.9A 230V LOAD | SERVO DRIVER 5.9A 230V LOAD | 0 | 散装 | - | |
R88D-KT20F SERVO DRIVER 6.7A 480V LOAD | SERVO DRIVER 6.7A 480V LOAD | 0 | 散装 | - | |
R88D-KT20H SERVO DRIVER 13.4A 240V LOAD | SERVO DRIVER 13.4A 240V LOAD | 0 | 散装 | - |