079758
Molex
电缆组件 | 跳线,预压接引线
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
0797580016 PICO-SPOX 874210000, 24 AWG,UL10 | PICO-SPOX 874210000, 24 AWG,UL10 | 19,470 | 袋 | - | |
0797580014 PICOBLADE 500798000, 26 AWG,UL10 | PICOBLADE 500798000, 26 AWG,UL10 | 11,984 | 袋 | - | |
0797580006 PRE-CRIMPED LEAD PICOBLADE FEMA | PRE-CRIMPED LEAD PICOBLADE FEMA | 11,976 | 袋 | - | |
0797581004 PICO-LOCK 300MM 24AWG PRE-CRIMPE | PICO-LOCK 300MM 24AWG PRE-CRIMPE | 9,704 | 袋 | - | |
0797581019 PICO-CLASP 300MM 28AWG PRE-CRIMP | PICO-CLASP 300MM 28AWG PRE-CRIMP | 9,341 | 袋 | - | |
0797581008 DURA-CLICK 150MM 26AWG PRE-CRIMP | DURA-CLICK 150MM 26AWG PRE-CRIMP | 8,473 | 袋 | - | |
0797581010 PICO-EZMATE 300MM 28AWG PRE-CRIM | PICO-EZMATE 300MM 28AWG PRE-CRIM | 7,128 | 袋 | - | |
0797581013 CLICK-MATE 300MM 28AWG PRE-CRIMP | CLICK-MATE 300MM 28AWG PRE-CRIMP | 7,020 | 袋 | - | |
0797581009 DURA-CLICK 300MM 26AWG PRE-CRIMP | DURA-CLICK 300MM 26AWG PRE-CRIMP | 1,870 | 袋 | - | |
0797580015 KK 8500113, 22 AWG,UL1061,300MM | KK 8500113, 22 AWG,UL1061,300MM | 18,131 | 袋 | - | |
0797581096 MILLIGRID GOLD PLATED 300MM 24AW | MILLIGRID GOLD PLATED 300MM 24AW | 3,822 | 袋 | - | |
0797581149 MICROLOCK PLUS TIN PLATED 300MM | MICROLOCK PLUS TIN PLATED 300MM | 391 | 袋 | - | |
0797580012 MICRO-FIT 430300003 20AWG UL1061 | MICRO-FIT 430300003 20AWG UL1061 | 19,646 | 袋 | - | |
0797580011 PRE-CRIMPED LEAD SL FEMALE-TO-S | PRE-CRIMPED LEAD SL FEMALE-TO-S | 12,071 | 袋 | - | |
0797580003 PRE-CRIMPED LEAD SL FEMALE-TO-S | PRE-CRIMPED LEAD SL FEMALE-TO-S | 6,774 | 袋 | - |