801-43
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
801-43-036-10-012000 CONN RCPT 36POS 0.1 GOLD PCB | CONN RCPT 36POS 0.1 GOLD PCB | 1,556 | 管件 | - | |
801-43-050-10-001000 CONN RCPT 50POS 0.1 GOLD PCB | CONN RCPT 50POS 0.1 GOLD PCB | 2,663 | 管件 | - | |
801-43-064-10-002000 CONN RCPT 64POS 0.1 GOLD PCB | CONN RCPT 64POS 0.1 GOLD PCB | 704 | 管件 | - | |
801-43-050-20-001000 CONN RCPT 50POS 0.1 GOLD PCB R/A | CONN RCPT 50POS 0.1 GOLD PCB R/A | 1,427 | 管件 | - | |
801-43-002-40-002000 CONN RCPT 2POS 0.1 GOLD SMD R/A | CONN RCPT 2POS 0.1 GOLD SMD R/A | 1,408 | 散装 | - | |
801-43-003-40-002000 CONN RCPT 3POS 0.1 GOLD SMD R/A | CONN RCPT 3POS 0.1 GOLD SMD R/A | 148 | 散装 | - | |
801-43-010-40-002000 CONN RCPT 10POS 0.1 GOLD SMD R/A | CONN RCPT 10POS 0.1 GOLD SMD R/A | 134 | 管件 | - | |
801-43-005-40-002000 CONN RCPT 5POS 0.1 GOLD SMD R/A | CONN RCPT 5POS 0.1 GOLD SMD R/A | 154 | 管件 | - | |
801-43-036-10-013000 CONN RCPT 36POS 0.1 GOLD PCB | CONN RCPT 36POS 0.1 GOLD PCB | 330 | 管件 | - | |
801-43-002-10-013000 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 1,262 | 散装 | - | |
801-43-001-10-012000 CONN RCPT 1POS GOLD PCB | CONN RCPT 1POS GOLD PCB | 3,606 | 散装 | - | |
801-43-002-10-012000 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 1,983 | 散装 | - | |
801-43-002-10-001000 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 6,009 | 散装 | - | |
801-43-003-10-012000 CONN RCPT 3POS 0.1 GOLD PCB | CONN RCPT 3POS 0.1 GOLD PCB | 2,014 | 散装 | - | |
801-43-003-10-001000 CONN RCPT 3POS 0.1 GOLD PCB | CONN RCPT 3POS 0.1 GOLD PCB | 3,789 | 散装 | - |