R40-100
Harwin Inc.
五金件,紧固件,配件 | 板垫片,支座
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
R40-1001402 HEX STANDOFF M4X0.7 BRASS 14MM | HEX STANDOFF M4X0.7 BRASS 14MM | 3,018 | 散装 | - | |
R40-1003002 HEX STANDOFF M4X0.7 BRASS 30MM | HEX STANDOFF M4X0.7 BRASS 30MM | 1,546 | 散装 | - | |
R40-1001802 HEX STANDOFF M4X0.7 BRASS 18MM | HEX STANDOFF M4X0.7 BRASS 18MM | 4,156 | 散装 | - | |
R40-1000602 HEX STANDOFF M4X0.7 BRASS 6MM | HEX STANDOFF M4X0.7 BRASS 6MM | 9,800 | 散装 | - | |
R40-1000802 HEX STANDOFF M4X0.7 BRASS 8MM | HEX STANDOFF M4X0.7 BRASS 8MM | 1,116 | 散装 | - | |
R40-1001002 HEX STANDOFF M4X0.7 BRASS 10MM | HEX STANDOFF M4X0.7 BRASS 10MM | 2,528 | 散装 | - | |
R40-1001202 HEX STANDOFF M4X0.7 BRASS 12MM | HEX STANDOFF M4X0.7 BRASS 12MM | 1,665 | 散装 | - | |
R40-1002002 HEX STANDOFF M4X0.7 BRASS 20MM | HEX STANDOFF M4X0.7 BRASS 20MM | 816 | 散装 | - | |
R40-1001602 HEX STANDOFF M4X0.7 BRASS 16MM | HEX STANDOFF M4X0.7 BRASS 16MM | 715 | 散装 | - | |
R40-1002502 HEX STANDOFF M4X0.7 BRASS 25MM | HEX STANDOFF M4X0.7 BRASS 25MM | 769 | 袋 | - | |
R40-1001302 HEX STANDOFF M4X0.7 BRASS 13MM | HEX STANDOFF M4X0.7 BRASS 13MM | 0 | 散装 | - | |
R40-1000702 HEX STANDOFF M4X0.7 BRASS 7MM | HEX STANDOFF M4X0.7 BRASS 7MM | 0 | 散装 | - | |
R40-1000502 HEX STANDOFF M4X5MM 7MM | HEX STANDOFF M4X5MM 7MM | 0 | 散装 | - |