M50-315
Harwin Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
M50-3150542R CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 3,281 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
M50-3150542 CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 3,015 | 管件 | - | |
M50-3150842 CONN RCPT 16POS 0.05 GOLD SMD | CONN RCPT 16POS 0.05 GOLD SMD | 1,883 | 管件 | - | |
M50-3150642 CONN RCPT 12POS 0.05 GOLD SMD | CONN RCPT 12POS 0.05 GOLD SMD | 358 | 管件 | - | |
M50-3151042 CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 1,152 | 管件 | - | |
M50-3151242 CONN RCPT 24POS 0.05 GOLD SMD | CONN RCPT 24POS 0.05 GOLD SMD | 1,962 | 管件 | - | |
M50-3150342 CONN SOCKET 1.27MM 6POS | CONN SOCKET 1.27MM 6POS | 459 | 管件 | - | |
M50-3151542 CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 209 | 管件 | - | |
M50-3152042R CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 1,266 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
M50-3152542 CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 69 | 管件 | - | |
M50-3150342R CONN SOCKET 1.27MM SMD | CONN SOCKET 1.27MM SMD | 0 | 卷带(TR) | - | |
M50-3151042R CONN SOCKET 1.27MM 20POS | CONN SOCKET 1.27MM 20POS | 0 | 卷带(TR) | - | |
M50-3152542R CONN SOCKET 1.27MM 50POS | CONN SOCKET 1.27MM 50POS | 0 | 卷带(TR) | - | |
M50-3152042 CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 管件 | - | |
M50-3155042 CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 0 | 管件 | - |