M50-310
Harwin Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
M50-3100545 CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 4,464 | 管件 | - | |
M50-3101045 CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 531 | 管件 | - | |
M50-3100445 CONN RCPT 8POS 0.05 GOLD SMD | CONN RCPT 8POS 0.05 GOLD SMD | 557 | 管件 | - | |
M50-3100845 CONN RCPT 16POS 0.05 GOLD SMD | CONN RCPT 16POS 0.05 GOLD SMD | 1,925 | 管件 | - | |
M50-3102045 CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 437 | 管件 | - | |
M50-3102545 CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 639 | 管件 | - | |
M50-3100745 CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 979 | 管件 | - | |
M50-3100345 CONN RCPT 6POS 0.05 GOLD SMD | CONN RCPT 6POS 0.05 GOLD SMD | 16 | 管件 | - | |
M50-3100645 CONN RCPT 12POS 0.05 GOLD SMD | CONN RCPT 12POS 0.05 GOLD SMD | 0 | 管件 | - | |
M50-3100545R CONN SOCKET 1.27MM 10POS | CONN SOCKET 1.27MM 10POS | 0 | 卷带(TR) | - | |
M50-3100945 CONN RCPT 18POS 0.05 GOLD SMD | CONN RCPT 18POS 0.05 GOLD SMD | 0 | 管件 | - | |
M50-3101245 CONN RCPT 24POS 0.05 GOLD SMD | CONN RCPT 24POS 0.05 GOLD SMD | 0 | 管件 | - | |
M50-3101445 CONN RCPT 28POS 0.05 GOLD SMD | CONN RCPT 28POS 0.05 GOLD SMD | 0 | 管件 | - | |
M50-3105045 CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 0 | 管件 | - |