M20-787
Harwin Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
M20-7870246 CONN RCPT 4POS 0.1 TIN SMD | CONN RCPT 4POS 0.1 TIN SMD | 1,383 | 管件 | - | |
M20-7870346 CONN RCPT 6POS 0.1 TIN SMD | CONN RCPT 6POS 0.1 TIN SMD | 1,560 | 管件 | - | |
M20-7870546 CONN RCPT 10POS 0.1 TIN SMD | CONN RCPT 10POS 0.1 TIN SMD | 1,173 | 管件 | - | |
M20-7870642 CONN RCPT 12POS 0.1 GOLD SMD | CONN RCPT 12POS 0.1 GOLD SMD | 2,293 | 管件 | - | |
M20-7870242 CONN RCPT 4POS 0.1 GOLD SMD | CONN RCPT 4POS 0.1 GOLD SMD | 1,229 | 管件 | - | |
M20-7870842 CONN RCPT 16POS 0.1 GOLD SMD | CONN RCPT 16POS 0.1 GOLD SMD | 641 | 管件 | - | |
M20-7871042 CONN RCPT 20POS 0.1 GOLD SMD | CONN RCPT 20POS 0.1 GOLD SMD | 187 | 散装 | - | |
M20-7870342 CONN RCPT 6POS 0.1 GOLD SMD | CONN RCPT 6POS 0.1 GOLD SMD | 6,508 | 管件 | - | |
M20-7870446 CONN RCPT 8POS 0.1 TIN SMD | CONN RCPT 8POS 0.1 TIN SMD | 974 | 管件 | - | |
M20-7870442 CONN RCPT 8POS 0.1 GOLD SMD | CONN RCPT 8POS 0.1 GOLD SMD | 4,906 | 管件 | - | |
M20-7872042 CONN RCPT 40POS 0.1 GOLD SMD | CONN RCPT 40POS 0.1 GOLD SMD | 77 | 管件 | - | |
M20-7870542 CONN RCPT 10POS 0.1 GOLD SMD | CONN RCPT 10POS 0.1 GOLD SMD | 0 | 管件 | - | |
M20-7870442R CONN RECPT 2.54MM SMT 8POS | CONN RECPT 2.54MM SMT 8POS | 0 | 卷带(TR) | - | |
M20-7870646 CONN RCPT 12POS 0.1 TIN SMD | CONN RCPT 12POS 0.1 TIN SMD | 0 | 管件 | - | |
M20-7871242R CONN RECPT 2.54MM SMT 24POS | CONN RECPT 2.54MM SMT 24POS | 0 | 卷带(TR) | - |