G125-FS1
Harwin Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G125-FS11005L0P CONN RCPT 10POS 0.049 GOLD SMD | CONN RCPT 10POS 0.049 GOLD SMD | 516 | 带 | - | |
G125-FS11005L0R CONN RCPT 10POS 0.049 GOLD SMD | CONN RCPT 10POS 0.049 GOLD SMD | 1,232 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
G125-FS11205L0P CONN RCPT 12POS 0.049 GOLD SMD | CONN RCPT 12POS 0.049 GOLD SMD | 464 | 带 | - | |
G125-FS11605L0P CONN RCPT 16POS 0.049 GOLD SMD | CONN RCPT 16POS 0.049 GOLD SMD | 424 | 带 | - | |
G125-FS12005L0P CONN RCPT 20POS 0.049 GOLD SMD | CONN RCPT 20POS 0.049 GOLD SMD | 858 | 带 | - | |
G125-FS12605L0P CONN RCPT 26POS 0.049 GOLD SMD | CONN RCPT 26POS 0.049 GOLD SMD | 292 | 带 | - | |
G125-FS13405L0P CONN RCPT 34POS 0.049 GOLD SMD | CONN RCPT 34POS 0.049 GOLD SMD | 500 | 带 | - | |
G125-FS10605L0P CONN RCPT 6POS 0.049 GOLD SMD | CONN RCPT 6POS 0.049 GOLD SMD | 2,264 | 带 | - | |
G125-FS11005F2P CONN RCPT 10POS 0.049 GOLD SMD | CONN RCPT 10POS 0.049 GOLD SMD | 38 | 带 | - | |
G125-FS15005F1P CONN RCPT 50POS 0.049 GOLD SMD | CONN RCPT 50POS 0.049 GOLD SMD | 84 | 散装 | - | |
G125-FS10605L0R CONN RCPT 6POS 0.049 GOLD SMD | CONN RCPT 6POS 0.049 GOLD SMD | 890 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
G125-FS11205L0R CONN RCPT 12POS 0.049 GOLD SMD | CONN RCPT 12POS 0.049 GOLD SMD | 905 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
G125-FS11605F1P CONN RCPT 16POS 0.049 GOLD SMD | CONN RCPT 16POS 0.049 GOLD SMD | 231 | 散装 | - | |
G125-FS11605L0R CONN RCPT 16POS 0.049 GOLD SMD | CONN RCPT 16POS 0.049 GOLD SMD | 378 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
G125-FS11605F3P CONN RCPT 16POS 0.049 GOLD SMD | CONN RCPT 16POS 0.049 GOLD SMD | 31 | 带 | - |