TB009
CUI Devices
连接器,互连器件 | 线对板
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TB009-508-02BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 1,714 | 袋 | - | |
TB009-508-03BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 1,386 | 袋 | - | |
TB009-508-04BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 552 | 袋 | - | |
TB009-508-05BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 1,890 | 盒 | - | |
TB009-508-06BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 534 | 盒 | - | |
TB009-508-07BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 900 | 盒 | - | |
TB009-508-12BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 4,049 | 盒 | - | |
TB009-508-08BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 158 | 盒 | - | |
TB009-508-10BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 216 | 盒 | - | |
TB009-508-09BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 77 | 盒 | - | |
TB009-508-11BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 0 | 盒 | - | |
TB009-508-13BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 0 | 盒 | - | |
TB009-508-14BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 0 | 盒 | - | |
TB009-508-15BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 0 | 盒 | - | |
TB009-508-16BE TERMINAL BLOCK, SCREW TYPE, 5.08 | TERMINAL BLOCK, SCREW TYPE, 5.08 | 0 | 盒 | - |