J104A2C
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J104A2C5VDC.40S RELAY GEN PURPOSE DPDT 3A 5V | RELAY GEN PURPOSE DPDT 3A 5V | 6,472 | 管件 | - | |
J104A2C24VDC.40S RELAY GEN PURPOSE DPDT 3A 24V | RELAY GEN PURPOSE DPDT 3A 24V | 1,138 | 管件 | - | |
J104A2C12VDC.40S RELAY GEN PURPOSE DPDT 3A 12V | RELAY GEN PURPOSE DPDT 3A 12V | 1,490 | 管件 | - | |
J104A2C48VDC.40S RELAY GEN PURPOSE DPDT 3A 48V | RELAY GEN PURPOSE DPDT 3A 48V | 548 | 管件 | - | |
J104A2C3VDC.40S RELAY GEN PURPOSE DPDT 3A 3V | RELAY GEN PURPOSE DPDT 3A 3V | 3,962 | 管件 | - | |
J104A2C12VDC.55S RELAY GEN PURPOSE DPDT 3A 12V | RELAY GEN PURPOSE DPDT 3A 12V | 0 | 管件 | - | |
J104A2C9VDC.55S RELAY GEN PURPOSE DPDT 3A 9V | RELAY GEN PURPOSE DPDT 3A 9V | 0 | 管件 | - | |
J104A2C24VDC.55S RELAY GEN PURPOSE DPDT 3A 24V | RELAY GEN PURPOSE DPDT 3A 24V | 0 | 管件 | - | |
J104A2C5VDC.55S RELAY GEN PURPOSE DPDT 3A 5V | RELAY GEN PURPOSE DPDT 3A 5V | 0 | 管件 | - | |
J104A2C9VDC.40S RELAY GEN PURPOSE DPDT 3A 9V | RELAY GEN PURPOSE DPDT 3A 9V | 0 | 管件 | - | |
J104A2C3VDC.55S RELAY GEN PURPOSE DPDT 3A 3V | RELAY GEN PURPOSE DPDT 3A 3V | 0 | 管件 | - | |
J104A2C48VDC.55S RELAY GEN PURPOSE DPDT 3A 48V | RELAY GEN PURPOSE DPDT 3A 48V | 0 | 管件 | - |