415-0003
Cinch Connectivity Solutions Johnson
电缆组件 | 同轴电缆(射频)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
415-0003-036 CBL ASSY SMB PLUG TO PLUG 36" | CBL ASSY SMB PLUG TO PLUG 36" | 1,589 | 散装 | - | |
415-0003-MM500 CBL ASSY SMB PLUG TO PLUG 19.69" | CBL ASSY SMB PLUG TO PLUG 19.69" | 308 | 散装 | - | |
415-0003-006 CBL ASSY SMB PLUG TO PLUG 6" | CBL ASSY SMB PLUG TO PLUG 6" | 137 | 散装 | - | |
415-0003-024 CBL ASSY SMB PLUG TO PLUG 24" | CBL ASSY SMB PLUG TO PLUG 24" | 703 | 散装 | - | |
415-0003-012 CBL ASSY SMB PLUG TO PLUG 12" | CBL ASSY SMB PLUG TO PLUG 12" | 98 | 散装 | - | |
415-0003-018 CBL ASSY SMB PLUG TO PLUG 18" | CBL ASSY SMB PLUG TO PLUG 18" | 69 | 散装 | - | |
415-0003-MM250 CBL ASSY SMB PLUG TO PLUG 9.843" | CBL ASSY SMB PLUG TO PLUG 9.843" | 44 | 散装 | - | |
415-0003-M1.0 CBL ASSY SMB PLUG TO PLUG 3.3' | CBL ASSY SMB PLUG TO PLUG 3.3' | 37 | 散装 | - | |
415-0003-MM750 CBL ASSY SMB PLUG TO PLUG 29.53" | CBL ASSY SMB PLUG TO PLUG 29.53" | 59 | 散装 | - | |
415-0003-MM150 CBL ASSY SMB PLUG TO PLUG 5.906" | CBL ASSY SMB PLUG TO PLUG 5.906" | 0 | 散装 | - |