HP-CWS
Boyd Laconia, LLC
风扇,风机,热管理 | 热导管,均热板
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
HP-CWS-R03-100-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 3,770 | 散装 | - | |
HP-CWS-R04-149-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 691 | 散装 | - | |
HP-CWS-R06-200-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 181 | 散装 | - | |
HP-CWS-R03-075-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 3,576 | 散装 | - | |
HP-CWS-F05X20-150-N COPPER-WATER HEAT PIPE, FLAT, LE | COPPER-WATER HEAT PIPE, FLAT, LE | 4,236 | 散装 | - | |
HP-CWS-F06X28-150-N COPPER-WATER HEAT PIPE, FLAT, LE | COPPER-WATER HEAT PIPE, FLAT, LE | 4,381 | 散装 | - | |
HP-CWS-R03-150-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 4,069 | 散装 | - | |
HP-CWS-R04-085-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 271 | 散装 | - | |
HP-CWS-R08-200-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 4,017 | 散装 | - | |
HP-CWS-R03-200-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 4,052 | 散装 | - | |
HP-CWS-F04X25-100-N COPPER-WATER HEAT PIPE, FLAT, LE | COPPER-WATER HEAT PIPE, FLAT, LE | 4,744 | 散装 | - | |
HP-CWS-R06-310-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 101 | 散装 | - | |
HP-CWS-R04-207-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 184 | 散装 | - | |
HP-CWS-R05-150-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 190 | 散装 | - | |
HP-CWS-R06-350-N COPPER-WATER HEAT PIPE, ROUND, D | COPPER-WATER HEAT PIPE, ROUND, D | 210 | 散装 | - |