AWP 24
Assmann WSW Components
连接器,互连器件 | 自由悬挂,面板安装
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AWP 24-7240-T CONN SOCKET 24POS IDC GOLD | CONN SOCKET 24POS IDC GOLD | 4,163 | 托盘 | - | |
AWP 24-8240-T CONN SOCKET 24POS IDC GOLD | CONN SOCKET 24POS IDC GOLD | 1,190 | 托盘 | - | |
AWP 24-7540-T CONN SOCKET 24POS IDC TIN | CONN SOCKET 24POS IDC TIN | 320 | 托盘 | - | |
AWP 24-8540-T CONN SOCKET 24POS IDC TIN | CONN SOCKET 24POS IDC TIN | 0 | 托盘 | - | |
AWP 24-7340-T DIN 41651 SOCKETS FEMALE IDC 24 | DIN 41651 SOCKETS FEMALE IDC 24 | 0 | 托盘 | - | |
AWP24-7240-T-R CONN SOCKET 24POS IDC GOLD | CONN SOCKET 24POS IDC GOLD | 0 | 托盘 | - | |
AWP24-7241-T-R CONN SOCKET 24POS IDC GOLD | CONN SOCKET 24POS IDC GOLD | 0 | 托盘 | - | |
AWP24-7540-T-R CONN SOCKET 24POS IDC TIN | CONN SOCKET 24POS IDC TIN | 0 | 托盘 | - | |
AWP24-7541-T-R CONN SOCKET 24POS IDC TIN | CONN SOCKET 24POS IDC TIN | 0 | 托盘 | - | |
AWP24-8240-T-R CONN SOCKET 24POS IDC GOLD | CONN SOCKET 24POS IDC GOLD | 0 | 托盘 | - | |
AWP24-8241-T-R CONN SOCKET 24POS IDC GOLD | CONN SOCKET 24POS IDC GOLD | 0 | 托盘 | - | |
AWP24-8540-T-R CONN SOCKET 24POS IDC TIN | CONN SOCKET 24POS IDC TIN | 0 | 托盘 | - | |
AWP24-8541-T-R CONN SOCKET 24POS IDC TIN | CONN SOCKET 24POS IDC TIN | 0 | 托盘 | - |