WR-TBL SMT Series 7097
Würth Elektronik now offers Horizontal Entry SMT terminal blocks with pressure clamp
Würth Elektronik's now offers Horizontal Entry SMT terminal blocks with pressure clamp in a 5.00mm pitch. These terminal blocks can withstand industrial operating temperatures of -40°C up to +115°C. The UL-certified blocks can be used with 30-14 AWG and are available in 2 - 8-pin models for up to 6 A current ratings. Packaging for the SMT WR-TBL’s is Tape-and-Reel with cap, for pick-and-place assembly ease. Reflow is the recommended soldering profile.
- Flammability rating: UL94-VO
- Operating temperature: -40°C to +115°C
- Lead-free and RoHS complaint
- Working voltage: 300 VAC
- Current rating: 6 A
- Withstanding voltage: 1.6 kVAC
- Contact resistance: 30 mOhm maximum
- Pitch: 5.00 mm
Characteristics
- Wire guard: Stainless Steel
- Metal housing: Brass (CuZn)
- Color: Black
- Terminal screw: Steel Zinc plating - Slot type
- Insulator: Hi temp PA 46
- Screw: M3
- Contact plating: Tin
- Screw: M3
- Torque: 3.5Lb-In / 0.4 Nm
- Solid wire: AWG 30 - 14
- Wire strip length: 7 - 8 mm
- Stranded wire: AWG 30 – 14
- UL / cULus: E315414
- Compliance: Lead free and RoHS
- Operating temperature: -40°C up to 115°C
WR-TBL SMT Series
图片 | 制造商零件编号 | 描述 | 配接方向 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
691709710302 | TERM BLK 2POS SIDE ENTRY 5MM SMD | 水平,带板 | 1407 - 立即发货 | $24.38 | 查看详情 | ||
691709710303 | TERM BLK 3POS SIDE ENTRY 5MM SMD | 水平,带板 | 450 - 立即发货 | $31.77 | 查看详情 | ||
691709710304 | TERM BLK 4POS SIDE ENTRY 5MM SMD | 水平,带板 | 770 - 立即发货 | $43.10 | 查看详情 | ||
691709710305 | TERM BLK 5POS SIDE ENTRY 5MM SMD | 水平,带板 | 3689 - 立即发货 | $51.97 | 查看详情 | ||
691709710306 | TERM BLK 6POS SIDE ENTRY 5MM SMD | 水平,带板 | 409 - 立即发货 | $56.73 | 查看详情 |