WE-LAN AQ Transformer

The Würth Elektronik WE-LAN AQ is a LAN transformer manufactured by a fully automated production process. Its innovative coil winding technique reduces the electrical variation and increases their reliability, while improving performance over a wide frequency range. LAN transformers and RJ45 connectors suitable for different speeds and PoE current ratings can also be found in the further LAN product families.


 

Characteristics

  • Reducing the electrical variation
  • Increasing the reliability
  • Improving perfomance over a wide frequency range

Accurate Spice Simulation

Accurate Spice Simulation
Simulation vs. Real Measurement
Simulation with Common Mode Noise

 

Features

IEEE 802.3

  • Isolation voltage of 1.5 kV
  • Compatibility wth IEEE standards

Machine-wound T-Bone cores

  • Tight tolerance
  • High production quality

Fully automated manufacturing

  • Reduced electrical variation
  • Increased reliability
  • Accurate matching of data lines

Gold plated half vias and pads on the bottom side

  • Improved solderability & AOI inspection
  • Pad compatible to standatd parts

Cover

  • Pick & Place

 

Product Overview

WE-LAN AQ
Manufacturer Part Number Speed Port Temp. Range
749010310 10/100 Mbit/s 1 -40 to +85°C
749020310 10/100/1000 Mbit/s 1 -40 to +85°C
WE-LAN
Speed Ports Temp. Range PoE Design Kit
10/100/1000 Mbit/s 2.5/5 Gbit/s 1-4 -40 to 125°C 350 - 2000mA 749010, 749119
View All
WE-LAN 10G
Speed Ports Temp. Range PoE Design Kit
10 Gbit/s 1 -40 to + 85°C 350 - 1500mA 749010, 749119
View All
WE-RJ45 LAN
Speed Ports Temp. Range PoE Mounting Technology Design Kits
10 - 1000 Mbit/s 1-4 -40 to +85°C 350mA - 600mA SMT/THT/THR 749945
View All
WE-RJ45 LAN 10G
Speed Ports Temp. Range PoE Design Kit
10 Gbit/s 1 -40 +85°C 350 - 1500mA 749945
View All

 

WE-LAN AQ – LAN transformer manufactured by a fully automated production process