SiC46x microBUCK® Series
4.5 V to 60 V Buck Regulators
Achieve over 75 W output power with Vishay’s SiC46x family of buck regulators. They have a 4.5 V to 60 V operating range with high light load and full load efficiency. The series contains 2 A, 3 A, 6 A, and 10 A parts in a compact 5 mm x 5 mm MLP single package footprint for simple, flexible, and rugged designs that can be scaled as the user's power needs change.
SiC46x microBuck Series
图片 | 制造商零件编号 | 描述 | Function | Output Configuration | Topology | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
SIC461ED-T1-GE3 | IC REG BUCK ADJ 10A POWERPAK | Step-Down | Positive | Buck | 5893 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIC462ED-T1-GE3 | IC REG BUCK ADJ 6A POWERPAK | Step-Down | Positive | Buck | 8119 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIC463ED-T1-GE3 | IC REG BUCK ADJ 4A POWERPAK | Step-Down | Positive | Buck | 7863 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIC464ED-T1-GE3 | IC REG BUCK ADJ 2A POWERPAK | Step-Down | Positive | Buck | 18901 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIC431AED-T1-GE3 | IC REG BUCK ADJ 24A POWERPAK | Step-Down | Positive | Buck | 18057 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIC437AED-T1-GE3 | IC REG BUCK ADJ 12A POWERPAK | Step-Down | Positive | Buck | 7200 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIC438BED-T1-GE3 | IC REG BUCK ADJ 8A POWERPAK | Step-Down | Positive | Buck | 20549 - 立即发货 | See Page for Pricing | 查看详情 |