CNY6xST Series Optocouplers

Optocouplers with phototransistor output and very high isolation voltage from Vishay Semiconductors

Image of Vishay Semiconductor/Opto Division's CNY6xST Series OptocouplersVishay Semiconductor's CNY6XST, the high isolation voltage SMD version optocouplers, consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.

Features
  • Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
  • Thickness through insulation ≥ 3 mm
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Moisture sensitivity level MSL4
    • Follow defined storage and soldering requirements 
  • Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ≥ 475
Applications
  • Line receiver
  • Computer peripheral interface
  • Microprocessor system interface
  • Welding equipment
  • High voltage motors
  • Switch-mode power supplies
  • Solar and wind power diagnostic, monitoring, and communication equipment
  • Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation):
    • for appl. class I to IV at mains voltage ≤ 300 V
    • for appl. class I to IV at mains voltage ≤ 600 V
    • for appl. class I to III at mains voltage ≤ 1000 V according to DIN EN 60747-5-2 (VDE 0884)

CNY6xST Series Optocouplers

图片制造商零件编号描述可供货数量价格
OPTOISOLATOR 8200V TRANS 4SMDCNY65AGRSTOPTOISOLATOR 8200V TRANS 4SMD21175 - 立即发货$28.14查看详情
OPTOISOLATOR 8.2KV TRANS 4-SMDCNY64AGRSTOPTOISOLATOR 8.2KV TRANS 4-SMD8004 - 立即发货$18.11查看详情
发布日期: 2012-06-29