ESD Protection Diodes
In Ultra-Compact Chip Level Package (CLP)
Vishay's single-line ESD protection Diodes and 4-line ESD Protection array in the ultra-compact Chip Level Package, offering an extreme size reduction over previous-generation components with optimized performance such as low capacitance and leakage current for the protection of high-speed data lines against transient voltage signals.
ESD Protection Diodes
图片 | 制造商零件编号 | 描述 | 类型 | 单向通道 | 电压 - 反向断态(典型值) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
VBUS052BD-HTF-GS08 | TVS DIODE 5VWM 16VC 4-LLP75 | 齐纳 | 2 | 5V(最大) | 85305 - 立即发货 | $2.30 | 查看详情 | ||
VBUS54CV-HSF-G4-08 | TVS DIODE 5.5VWM 22VC LLP75-6L | 转向装置(轨至轨) | 4 | 5.5V(最大) | 99431 - 立即发货 | $3.86 | 查看详情 | ||
VBUS053AZ-HAF-GS08 | TVS DIODE 5.5VWM 18VC LLP75-7L | 转向装置(轨至轨) | 3 | 5.5V(最大) | 44514 - 立即发货 | $5.01 | 查看详情 | ||
VCUT05E1-SD0-G4-08 | TVS DIODE 5.5VWM 11VC CLP0603 | 齐纳 | 1 | 5.5V(最大) | 131146 - 立即发货 | $1.72 | 查看详情 | ||
VBUS54GD-FBL-G3-08 | TVS DIODE 5.5VWM 15V LLP2510-10L | 转向装置(轨至轨) | 4 | 5.5V(最大) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VBUS053CZ-HAF-G-08 | TVS DIODE 5.5VWM 18VC LLP75-7L | 转向装置(轨至轨) | 3 | 5.5V(最大) | 23167 - 立即发货 | $5.58 | 查看详情 | ||
VBUS54FD-SD1-G4-08 | TVS DIODE 5.5VWM 15VC CLP1007-FL | 齐纳 | 4 | 5.5V(最大) | 0 - 立即发货 | $0.71 | 查看详情 | ||
VBUS05B1-SD0-G4-08 | TVS DIODE 5.5VWM 18VC CLP0603 | 齐纳 | 1 | 5.5V(最大) | 187808 - 立即发货 | $2.22 | 查看详情 | ||
VCUT07B1-HD1-G4-08 | TVS DIODE 7VWM 15VC LLP1006-2L | 齐纳 | 1 | 7V(最大) | 61450 - 立即发货 | $2.96 | 查看详情 |