WSLT2512 High-Temperature 1 W Surface-Mount 2512 Power Metal Strip® Resistor
One of industry's first surface-mount power metal strip resistors to offer temperature range of -65°C to +275°C
Vishay's WSLT2512, a high-temperature 1 W surface-mount Power Metal Strip resistor, is one of the industry's first current sensing resistors in the 2512 case size to operate in a temperature range of -65°C to +275°C. The WSLT2512 resistor features a very low 10 mΩ to 500 mΩ resistance value range, a tight tolerance down to ±0.5%, and low TCR values down to ±75 ppm/°C.
The temperature range of the WSLT2512 allows it to replace larger current sensing resistors with a similar +275°C maximum operating temperature. Its robust specifications allow the WSLT2512 to be used for current sensing and pulse applications in harsh, high-temperature environments without sacrificing power rating or electrical performance. The range of systems into which the WSLT2512 will be designed includes automotive engine controls, safety controls, multi-media electronics, climate controls, and anti-lock brakes, as well as industrial oil/gas well drilling, including down hole test/measurement equipment.
Manufactured using proprietary techniques that result in extremely low resistance values, the WSLT2512 features all-welded construction with a solid metal nickel-chrome alloy resistive element. The resistor offers low inductance values, an excellent frequency response to 50 MHz, and low thermal EMF of less than 3 µV/°C.
- Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers
- Proprietary processing technique produces extremely low resistance values
- Specially selected and stabilized materials allow for high temperature derating (to +275°C)
- Very low inductance (<5 nH)
- Excellent frequency response to 50 MHz
- Low thermal EMF (<3 µV/°C)
- Solid metal Nickel-Chrome alloy resistive element with low TCR (<20 ppm/°C)
- All welded construction
- High temperature (+275°C) applications
- Automotive controls for body and powertrain
- Down hole oil well monitor/testing
WSLT2512 High-Temperature 1-W Surface-Mount 2512 Power Metal Strip Resistor
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
WSLT2512R0100FEA | RES 0.01 OHM 1% 1W 2512 | 8928 - 立即发货 | $8.05 | 查看详情 | ||
WSLT2512R0150FEA | RES 0.015 OHM 1% 1W 2512 | 3920 - 立即发货 | $8.05 | 查看详情 | ||
WSLT2512R0200FEA | RES 0.02 OHM 1% 1W 2512 | 2818 - 立即发货 | $7.80 | 查看详情 | ||
WSLT2512R0500FEA | RES 0.05 OHM 1% 1W 2512 | 4704 - 立即发货 | $8.05 | 查看详情 | ||
WSLT2512R1000FEA | RES 0.1 OHM 1% 1W 2512 | 4963 - 立即发货 | $7.40 | 查看详情 | ||
WSLT2512R2000FEA | RES 0.2 OHM 1% 1W 2512 | 34505 - 立即发货 | $7.40 | 查看详情 | ||
WSLT2512R5000FEA | RES 0.5 OHM 1% 1W 2512 | 9688 - 立即发货 | $7.40 | 查看详情 |