Fusible Safety Wirewound Resistors
Silent + Safe Fusing, Surge Handling up to 6 kV
The Vishay AC-CS series uses special nonflammable coating material to ensure safe and silent fusing operation in 230VAC mains voltage overload conditions, being UL1412 recognized. Offered with 1W (AC01-CS), 3W (AC03-CS) and 5W (AC05-CS), these resistors act as an in-rush current limiting resistor with a surge capability of up to 6kV, with resistance values from 3 ohms to 100 ohms. The AC-CS series can be used to meet safety requirements while eliminating the need for additional fuses in series with a standard input resistor.
AC-CS Safety Wirewound Resistors
图片 | 制造商零件编号 | 描述 | Resistance | Tolerance | Power (Watts) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
AC01000004708JACCS | RES 4.7 OHM 1W 5% AXIAL | 4.7 Ohms | ±5% | 1W | 500 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000004708JACCS | RES 4.7 OHM 1W 5% AXIAL | 4.7 Ohms | ±5% | 1W | 500 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000001009JACCS | RES 10 OHM 1W 5% AXIAL | 10 Ohms | ±5% | 1W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000001009JACCS | RES 10 OHM 1W 5% AXIAL | 10 Ohms | ±5% | 1W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000002209JACCS | RES 22 OHM 1W 5% AXIAL | 22 Ohms | ±5% | 1W | 857 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000002209JACCS | RES 22 OHM 1W 5% AXIAL | 22 Ohms | ±5% | 1W | 857 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000003309JACCS | RES 33 OHM 1W 5% AXIAL | 33 Ohms | ±5% | 1W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000003309JACCS | RES 33 OHM 1W 5% AXIAL | 33 Ohms | ±5% | 1W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000004709JACCS | RES 47 OHM 1W 5% AXIAL | 47 Ohms | ±5% | 1W | 1374 - 立即发货 | See Page for Pricing | 查看详情 | ||
AC01000004709JACCS | RES 47 OHM 1W 5% AXIAL | 47 Ohms | ±5% | 1W | 1374 - 立即发货 | See Page for Pricing | 查看详情 |