Analog for Intel® FPGAs

Texas Instruments is the approved and tested vendor for the analog solution around the Intel® FPGAs and CPLDs. TI works closely with Intel® to recommend the best power management, clocking, data converter, and other analog solutions for a wide variety of applications.

Clocking Solutions

Intel EVM PlatformProposed TI SolutionsOutput FrequenciesOutput FormatsTI Solutions - Value Proposition
Arria-V CDCM6208 125 LVDS Lower RMS jitter, flexible frequency generation, more outputs, reduces BOM
25  
50 LVCMOS
CDCM6208 125 LVDS Lower RMS jitter, flexible frequency generation, more outputs
409.6
156.25
100
CDCLVD1204 100 LVDS  
LMK00304 125 LVDS Lower jitter, flexible outputs, lower power consumption
Cyclone - V CDCM6208 50 CMOS Lower RMS jitter, flexible frequency generation, more outputs
50 CMOS
25 CMOS
100 CMOS
125 LVDS
Stratix - V LMK03806 625 LVDS Lowest additive jitter, flexible outputs (LVDS / LVPECL / HCSL), low power, high operating frequency
875
644.53
706.25
CDCM6208 50 LVCMOS Lower RMS jitter, flexible frequency generation, more outputs
25/100/125/200 LVDS / LVPECL
CDCLVC1104 50   Lowest additive jitter, high operating frequency
CDCM9102 25/100/125/200 HCSL Very low jitter, flexible outputs (LVPECL, LVDS, LVCMOS, HCSL), PCIe Gen 1/2/3

 

Access TI’s additional Analog product portfolios to help streamline your Intel® FPGA design.

Repeaters, Retimers and Mux-Buffers

FamilyRepeatersRetimersAdvanced RetimersMUX-Buffers
New Products
Block Diagram        
Insertion Loss EQ, DE EQ, DE EQ, DE EQ, DE
Jitter   CDR CDR  
Crosstalk     DFE  
Applications

Comprehensive Portfolio, Easy Upgrade Path

FamilyPCIe USBSAS SATA100-KR 10GbEFC InfiniBandGeneric, Other
Mux-Buffers PCIe Gen-1/2/3
  • 2:1 Mux-Buffers
PCIe Gen-1
  • FET Switch
SAS I/II
  • 2:1 Mux-Buffers
  • 2/4 Lanes
SATA 1.5/3/6G
  • 2:1 Mux-Buffers
  • 2/4 Lanes
10G-KR
  • 2:1 Mux-Buffers
  • 2/4 Lanes
10 GbE
  • 2:1 Mux-Buffers
  • 2/4 Lanes
2/4/8/16G FC
  • 2:1 Mux-Buffers
  • 2/4 Lanes
DDR/QDR/FDR IB
  • 2:1 Mux-Buffers
  • 2/4 Lanes
< 15 Gbps
  • 4 Lanes
< 10 Gbps
  • 2/4 Lanes
Retimers     10 GbE
  • 4 Channels
2/4/8/16G FC
  • 4 Channels
DDR/QDR/FDR IB
  • 4 Channels
< 12.5 Gbps
  • 4 Channels
< 10 Gbps
  • 4 Channels
Repeaters/Redrivers PCIe Gen-1/2/3
  • x1/x4/x8/x16
USB 2.0/3.0
  • 2 Channels
SAS I/II
  • 1/2/4/8 Channels
SATA 1.5/3/6G
  • 1/2/4/8 Channels
10G-KR
  • 2/4/8 Channels
10 GbE
  • 2/4/8 Channels
2/4/8/16G FC
  • 2/4/8 Channels
DDR/QDR/FDR IB
  • 2/4/8 Channels
< 15 Gbps
  • 1/2/4/8 Channels
< 10 Gbps
  • 1/2/4/8 Channels
< 5 Gbps
  • 1/2/4/8 Channels

Equalizers, Reclockers and Cable Drivers

DeviceDescriptionSupply
Voltage (V)
Typ
Power (mW)
Data Rate
(Mbps)
Temp
Range2
Evaluation
Board
Package(s)
Cable Equalizers
LMH0384SQ 3G/HD/SD extended-reach adaptive cable equalizer 3.3 230 123 to 2970 Ind SD384EVK LLP-16
LMH0044SQ HD/SD adaptive cable equalizer 3.3 208 143 to 1485 Ext SD044EVK LLP-16
LMH0034MA HD/SD adaptive cable equalizer 3.3 208 143 to 1485 Ext SD034EVK SOIC-16
LMH0074SQ SD adaptive cable equalizer with cable detect 3.3 208 143 to 540 Ind SD074EVK LLP-16
LMH0024MA 3.3-V SD adaptive cable equalizer 3.3 198 143 to 540 Ind SD024EVK SOIC-16
Reclockers
LMH0346MH/SQ 3G/HD/SD reclocker with dual differential outputs 3.3 370 270 to 2970 Ind SD3GDAEVK/
SD346EVK
eTSSOP-20, LLP-24
LMH0346MH/SQ 3G/HD/SD reclocker with 4:1 input MUX and FR4 equalization 3.3 430 270 to 2970 Ind SD356EVK LLP-48, LLP-40
LMH0046MH HD/SD reclocker with dual differential outputs 3.3 330 143 to 1485 Ind SD046EVK eTSSOP-20
LMH0056SQ HD/SD reclocker with 4:1 input MUX and FR4 equalization 3.3 360 143 to 1485 Ind SD046EVK LLP-48
LMH0026MH SD reclocker with dual differential outputs 3.3 330 270 Ind SD046EVK eTSSOP-20
LMH0036SQ SD reclocker with 4:1 input MUX and FR4 equalization 3.3 350 270 Ind SD046EVK LLP-48
Cable Drivers
LMH0307GR/SQ 3G/HD/SD SDI dual cable driver with cable detect, input LOS, selectable slew rate and 4-mW power-down mode 3.3 275 Up to 2970 Ind SD307EVK microArray-25, LLP-16
LMH0302SQ 3G/HD/SD cable driver with enable feature 3.3 165 Up to 2970 Ind SD302EVK LLP-16
LMH0303SQ 3G/HD/SD SDI cable driver with cable detect, input LOS, selectable slew rate and 4-mW power-down mode 3.3 155 Up to 2970 Ind SD303EVK LLP-16
LMH0002MA/TMA HD/SD serial digital cable driver with selectable slew rate 3.3 149 Up to 1485 Com/Ind SD002EVK SOIC-8
LMH0002SQ HD/SD serial digital cable driver with selectable slew rate 3.3 149 Up to 1485 Ind SD002SQ-EVK LLP-16
LMH0202MT Dual SD/DS serial cable driver with dual differential input and output 3.3 298 Up to 1485 Com D202EVK/
DVB202-EVK
TSSOP-16
LMH0001SQ SD serial digital cable driver with adjustable output amplitude 3.3 125 Up to 540 Ind SD001SQ-EVK LLP-16

SerDes Families

Family Serializer Deserializer Parallel Interface SigCon CLK Min (MHz) CLK Max (MHz) Typ Reach (m) Special Features
FPGA-Link DS32EL0421 DS32EL0124 5-bit LVDS TX De-E, RX EQ 125 312.5 20  
FPGA-Link DS32ELX0421 DS32ELX0124 5-bit LVDS TX De-E, RX EQ 125 312.5 20 Redundant output, loop-through
Channel Link 2 DS92LV2411 DS92LV2412 24-bit LVCMOS RX EQ 5 50 10 Supports embedded video control
Channel Link 2 DS92LV2421 DS92LV2422 24-bit LVCMOS RX EQ 10 75 10 Supports embedded video control

Ethernet PHYs for Intel

DeviceInterfaceCable
Length (m)
No. of LEDsJTAGCable
Dignostics
FX SuportIEEE1588
HW Support
25-MHz
Clock Out
Temp
Range (ºC)
Package(s)
DP83848I MII, RMII, SNI 150 3 4       4 –40 to 85 QFP-48
DP83848Q* MII, RMII 150 1         4 –40 to 105 QFP-40
TLK110 MII, RMII 150 3 4 4     4 –40 to 85 QFP-48
DP83630 MII, RMII 150 3 4 4 4 4 4 –40 to 85 QFP-48
TLK105 MII, RMII 150 1           –40 to 85 QFP-32
TLK105L MII, RMII 150 2     4     –40 to 85 QFP-32
TLK106 MII, RMII 150 1   4       –40 to 105 QFP-32
TLK106L MII, RMII 150 2   4 4     –40 to 105 QFP-32
DP83848J MII, RMII 137 2           0 to 70 QFP-40
DP83848K MII, RMII 137 2           –40 to 85 QFP-40
DP83848M MII, RMII 137 1         4 0 to 70 QFP-40
DP83848T MII, RMII 137 1         4 –40 to 85 QFP-40
DP83848H MII, RMII 137 1         4 –40 to 125 QFP-40
DP83848C MII, RMII, SNI 137 3         4 0 to 70 QFP-48
TLK100 MII 200 3 4 4       –40 to 85 QFP-48
DP83620 MII, RMII 150 3 4 4 4   4 –40 to 85 QFP-48
DP83640 MII, RMII 150 3 4 4 4 4 4 –40 to 85 QFP-48
DP83848VYB MII, RMII, SNI 150 3 4       4 –40 to 105 QFP-48
DP83848YB MII, RMII, SNI 150 3 4       4 –40 to 125 QFP-48

Temperature Sensors

DeviceChannelsN-Factor CorrectionBeta CorrectionInt. Power MonitorAccuracyQuiescent CurrentSizeInterface
Remote Sensors
TMP411 1 Yes No No - - - -
TMP432 2 Yes Yes No - - - -
TMP513 3 Yes Yes Yes - - - -
Local Sensors
TMP112 - - - - ±0.5°C 10 μA 1.6 x 1.6 mm I2C
TMP103 - - - - ±0.3°C 3 μA 0.76 x 0.76 mm I2C
TMP122 - - - - ±1.5°C 75 μA 2.9 x 2.8 mm SPI

TI and Intel Ease the Design Process with Compatible Evaluation Tools

High Speed ADC to HSMC (Intel) Header Adaptor Card

The HSMC-ADC-Bridge passive interconnect board enables the output of TI’s LVDS output high speed ADCs to directly connected to a standard HSMC interconnect header, a typical input on the latest Intel FPGA EVMs. This enables users of TI’s high speed data converter EVMs to directly interface to Intel FPGA’s for prototyping purposes, saving the time and cost of producing a Custom prototyping board.

Arria V-TI-Adaptor

The Arria V-TI-Adaptor is an adapter that enables TI’s TSW1266 quadrated receive/DPD-observation path EVM and TSW30H84 transmit EVM to simultaneously connect to the Arria V development kit from Intel. When used together the TSW1266, TSW30H84 and Arria V development kit enables the testing and development of advanced DPD hardware and software platforms for up to 500MHz of observation bandwidth

The following Intel boards have TI products attached!

Cyclone IV E DE2-115 Development Kit

TI Cyclone IV E DE2-115 Dev Kit

The Intel DE2-115 from Terasic is the first development kit available to evaluate the Cyclone IV E FPGA and uses Texas Instruments SIMPLE SWITCHER family and LDO for the complete power solution . The onboard Cyclone IV EP4CE115 device is the largest offering of the Cyclone IV E series giving maximum flexibility for designers to prototype designs. The inclusion of Ethernet, RS-232, RS-485 and CAN make it an ideal design platform for industrial applications. A high speed mezzanine connector (HSMC) enables daughter cards to be plugged in extending this development board for other applications.

  • LM3150 Synchronous Controller

3G-SDI HSMC Daughter Card

TI 3G-SDI HSMC Daughter Card

The SDI-HSMC board provides a hardware platform to develop video broadcasting systems. It is to be used by customers designing SDI and AES systems. The HSMC connector enables customers to choose whichever host FPGA board suits their needs.

 

 


SDALTEVK

TI SDALTEVK

TI collaborated with Intel to develop a SDALTEVK 3G-SDI and video clocking daughter card. This comprehensive platform includes a wide variety of IOs enabling customers to rapidly prototype broadcast video solutions. It includes the necessary FPGA IP in to further accelerate development. The HSMC connector enables customers to choose whichever host FPGA board suits their needs.


Stratix IV GX Development Kit

TI Stratix IV GX Dev Kit

The Intel Stratix IV GX FPGA Development Kit is a complete system-level design environment which includes both the hardware and software needed to immediately being developing FPGA designs.

 

 


Cyclone III Starter Kit

TI Cyclone III Starter Kit

This Starter Kit EBV designed board is the ideal board to start first experiments based on Intel Cyclone III FGPAs.

 

 

Design Resources

Online Tools

WEBENCH Designer is a powerful software algorithm with visual interfaces that deliver complete applications in seconds.

Brochures

Analog for Intel® FPGAs

Technical Documents

Power Management for Intel Cyclone FPGAs Power Management for Intel Texas Instruments Powers Intel's Arria II GX FPGA Development Kit

Videos

Power Solutions for Intel Arria II GX