AMC1100, E-Metering Amplifiers
Texas Instruments offers its AMC1100, 4.25 kVPEAK, isolated amplifiers for current-shunt measurements
Texas Instruments' AMC1100 is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2 barrier that is highly resistant to magnetic interference. This barrier is certified to provide galvanic isolation of up to 4250 VPEAK, according to UL1577 and IEC60747-5-2. Used in conjunction with isolated power supplies, this device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry.
The AMC1100 input is optimized for direct connection to shunt resistors or other low-voltage-level signal sources. The excellent performance of the device enables accurate current and voltage measurement in energy-metering applications. The output signal common-mode voltage is automatically adjusted to either the 3 V or 5 V low-side supply.
The AMC1100 is fully specified over the extended industrial temperature range of -40°C to +105°C and is available in the SMD-type, wide-body SOIC-8 (DWV), and gullwing-8 (DUB) packages.
- ±250 mV input voltage range optimized for shunt resistors
- Very low nonlinearity: 0.075% max at 5 V
- Low offset error: 1.5 mV (max.)
- Low noise: 3.1 mVRMS typical
- Low high-side supply current: 8 mA max at 5 V
- Input bandwidth: 60 kHz (min.)
- Fixed gain: 8 (0.5% accuracy)
- High common-mode rejection ratio: 108 dB
- Low-side operation: 3.3 V
- Certified galvanic isolation: UL1577 and IEC60747-5-2 approved
- Isolation voltage: 4250 VPEAK
- Working voltage: 1200 VPEAK
- Transient immunity: 2.5 kV/µs (min.)
- Typical 10-year life span at rated working voltage
- Fully specified over the extended industrial temperature range
AMC1100, E-Metering Amplifiers
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
AMC1100DUB | IC OPAMP ISOLATION 1 CIRC 8SOP | 674 - 立即发货 | $48.93 | 查看详情 | ||
AMC1100DUBR | IC OPAMP ISOLATION 1 CIRC 8SOP | 2715 - 立即发货 | $36.29 | 查看详情 | ||
AMC1100DWV | IC OPAMP ISOLATION 1 CIRC 8SOIC | 612 - 立即发货 | $48.93 | 查看详情 |
Evaluation Board
图片 | 制造商零件编号 | 描述 | 放大器类型 | 输出类型 | 压摆率 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
AMC1100EVM | EVAL MODULE FOR AMC1100 | 隔离 | 差分 | - | 31 - 立即发货 | $509.93 | 查看详情 |