Vertical Screwless Wire Connectors
TE Connectivity vertical and in-line screwless wire connectors
TE Connectivity's vertical screwless wire connectors are offered in 2, 4, and 6 staggered positions, and the in-line connectors are available in 2 and 3 positions. Compatible with printed circuit board wave-solder processes, the connector allows for insertion of stripped solid-conductor wire without special tooling. Designed for permanent connections within OEM assemblies, wires are securely held in place but can be removed with an extraction tool if necessary.
Features
- Eliminates the need to hand solder or fixture and wave-solder wires directly to printed circuit boards
- In-line screwless version terminates industry-standard 18 AWG solid wire
- Staggered versions terminate industry-standard 18-16 AWG solid wire and 18 AWG bonded wire
- Through-hold solder mount with retention features integral to solder legs for PCB retention
- Two and four position staggered and in-line versions have secondary board locks for additional retention
Applications | ||
|
|
Verticle Screwless Wire Connectors
图片 | 制造商零件编号 | 描述 | 每级针位数 | 间距 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|
1-2008552-2 | TERM BLK 2P TOP ENTRY 8.2MM PCB | 2 | 0.323"(8.20mm) | 6574 - 立即发货 | 查看详情 | ||
2008552-3 | TERM BLK 3P TOP ENTRY 8.2MM PCB | 3 | 0.323"(8.20mm) | 55870 - 立即发货 | 查看详情 | ||
1811957-1 | TERM BLOCK 2POS TOP ENTRY PCB | 2 | - | 600 - 立即发货 | 查看详情 | ||
1811444-1 | TERM BLK 4POS TOP ENTRY 7MM PCB | 4 | 0.276"(7.00mm) | 716 - 立即发货 | 查看详情 | ||
1811398-1 | TERM BLK 6POS TOP ENTRY 7MM PCB | 6 | 0.276"(7.00mm) | 458 - 立即发货 | 查看详情 |