SQ Series Wirewound Resistors

TE Connectivity's SQ series resistors offer low cost, and efficient thermal performance.

Image of TE Connectivity's SQ Series Wirewound ResistorsTE Connectivity's flexible range of power wirewound resistors contains either wire or power oxide film elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core, then embodied in a ceramic case and sealed with inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent T.C.R., and entirely fire proof construction. These resistors are ideally suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.

Features
  • Bracketed types available
  • Operating temperature: -55°C to 250°C
  • Inorganic flame-proof construction
  • Stable TCR 300 ppm/°C
  • Choice of styles
  • Custom designs welcome
  • Wide value range

SQ Series Wirewound Resistors

图片制造商零件编号描述功率 (W)成分特性可供货数量查看详情
RES 47K OHM 5% 5W RADIALSQMR547KJRES 47K OHM 5% 5W RADIAL5W金属薄膜耐燃,防潮,安全10697 - 立即发货查看详情
RES 47K OHM 5% 7W RADIALSQMR747KJRES 47K OHM 5% 7W RADIAL7W金属薄膜耐燃,防潮,安全79803 - 立即发货查看详情
RES 47K OHM 5% 5W AXIALSQPR547KJRES 47K OHM 5% 5W AXIAL5W金属薄膜耐燃,防潮,安全3447 - 立即发货查看详情
RES 0.1 OHM 5% 7W AXIALSQPW7R10JRES 0.1 OHM 5% 7W AXIAL7W绕线耐燃,防潮,安全1853 - 立即发货查看详情
RES 0.1 OHM 5% 10W AXIALSQPW10R10JRES 0.1 OHM 5% 10W AXIAL10W绕线耐燃,防潮,安全5144 - 立即发货查看详情
RES 7.5 OHM 5% 10W AXIALSQPW107R5JRES 7.5 OHM 5% 10W AXIAL10W绕线耐燃,防潮,安全2306 - 立即发货查看详情
RES 150 OHM 10% 10W AXIALSQPW10150RKRES 150 OHM 10% 10W AXIAL10W绕线耐燃,防潮,安全1933 - 立即发货查看详情
RES 0.047 OHM 5% 5W AXIALSQPW5R047JRES 0.047 OHM 5% 5W AXIAL5W绕线耐燃,防潮,安全2655 - 立即发货查看详情
RES 1K OHM 5% 5W AXIALSQPR51K0JRES 1K OHM 5% 5W AXIAL5W金属薄膜耐燃,防潮,安全39958 - 立即发货查看详情
RES 1 OHM 5% 5W AXIALSQPW51R0JRES 1 OHM 5% 5W AXIAL5W绕线耐燃,防潮,安全28771 - 立即发货查看详情
发布日期: 2012-06-29