Multi-Position Backplane RF Modules

Modular, high density, blind-mate connection system from TE Connectivity

Image of TE Connectivity's Multi-Position Backplane RF ModulesTE Connectivity's multi-position backplane RF module is a modular, high density, blind-mate RF backplane connection system combining a high performance, broad bandwidth multi-position RF interconnect in a customer configurable platform.

Features
  • Float mounted jack maintains positive RF ground
  • .240 center-to-center spacing
  • High channel to channel isolation
  • RF contacts are available for a variety of low loss cables
  • Compliant pin backplane contacts are available
  • RF cable assembly capability

Applications
  • Land and sea anti-ballistic signal processing
  • Central computing, satellite on-board and ship-board computing
  • Ground base stations and communication systems
  • Backplane/daughter card applications
  • Avionics and ground based radar systems
  • UAV electronic sensing and processing
  • Electronic countermeasure systems

Multi-Position Backplane RF Modules

图片制造商零件编号描述可供货数量价格
KEY GUIDED PIN VITA461-1469491-2KEY GUIDED PIN VITA463200 - 立即发货$54.83查看详情
CONN RCPT VITA46 144POS PCB1410140-1CONN RCPT VITA46 144POS PCB640 - 立即发货$304.48查看详情
CONN GUIDEPIN RT 9MM 2.601-1410999-2CONN GUIDEPIN RT 9MM 2.60809 - 立即发货$144.25查看详情
CONN RCPT 114POS 0.05 GOLD SMD2102061-2CONN RCPT 114POS 0.05 GOLD SMD1725 - 立即发货$391.59查看详情
MOD KEY GUIDE VITA461-1469492-9MOD KEY GUIDE VITA460 - 立即发货$114.77查看详情
CAP SCREW 5.5MM VITA461410946-2CAP SCREW 5.5MM VITA461774 - 立即发货$51.52查看详情
MOD KEY GUIDE 0DEG VITA461-1469492-1MOD KEY GUIDE 0DEG VITA46832 - 立即发货$115.52查看详情
KEY GUIDED PIN VITA461-1469491-3KEY GUIDED PIN VITA46385 - 立即发货$55.76查看详情
CAP SCREW 3.5MM VITA461410946-1CAP SCREW 3.5MM VITA463153 - 立即发货$19.12查看详情
CONN RCPT 114POS 0.05 GOLD SMD2102061-1CONN RCPT 114POS 0.05 GOLD SMD786 - 立即发货$517.27查看详情
发布日期: 2012-06-29