Lawn and Garden

Whether you are engineering a self-driving lawn mower or a more reliable pool pump, TE builds the connectors and sensors that can bring your lawn, garden, and outdoor concepts to life. If you have ideas that will take the work out of yard work, TE Connectivity (TE) has solutions. Check out the applications below to learn more about how TE’s broad portfolio of advanced connector and sensor solutions can help connect your lawn and garden designs.

*TE Connectivity, TE Connectivity (logo), and TE are trademarks.

Power Tools

Designing a more compact power tool? TE's broad range of products help bring the power to the tools. TE reliable and consistent connectivity solutions allow power tools to be durable and stand through harsh conditions.

Magnet Wire Terminals

Magnet Wire Terminals

TE offer a broad range of terminals specifically designed for magnet wire whether you are using copper wire, aluminum wire or a combination. Matched with our application tooling, they can offer high-throughput solutions for your manufacturing environment.

Magnet Wire Splices

Magnet Wire Splices

TE offer a broad range of splices specifically designed for magnet wire whether you are using copper wire, aluminum wire or a combination. Matched with our application tooling, they can offer high-throughput solutions for your manufacturing environment.

Single Wall Heat-Shrinkable Tubing

Single Wall Heat-Shrinkable Tubing

Single wall heat-shrinkable tubing insulates, provide strain relief, and protects against mechanical damage and abrasion. Products range in flexibility from very flexible to semi-rigid and are available in a myriad of colors.

Dual Wall Heat-Shrinkable Tubing

Dual Wall Heat-Shrinkable Tubing

Protect against moisture and corrosion with dual wall tubing, while insulating and providing mechanical protection. During installation, an adhesive or encapsulant lining melts and flows, creating a moisture-resistant protective barrier.

Economy Power (EP) 2.5 mm Connectors

Economy Power (EP) 2.5 mm Connectors

Achieve easy mating and unmating with positive audible latch. Prevent post misalignment with polarization tabs.

FASTON Terminals

FASTON Terminals

Speed of application – uniform reliability – low per-line cost. These advantages have made our FASTON connector products the industry leader in appliances. With 60+ years of experience providing quick connects, we constantly strive to introduce new and improved types.

High Performance Interconnects

High Performance Interconnects (HPI)

Achieve low signal/power connections in a 1.0 mm to 2.5 mm centerline footprint. Prevent contact stubbing with polarized housings.

Lawn and Garden Equipment

TE products enable lawn and garden tools to withstand the harshest weather conditions and power through your most demanding projects. Whether it is a mower, trimmer, or chainsaw, our reliable connectors and sensors perform in the toughest outdoor environments, producing the best results for all your outdoor projects.

Power Double Lock

Power Double Lock

Power double lock (PDL) connectors are available in wire-to-wire and wire-to-board configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC board pin headers.

FASTON Terminals

FASTON Terminals

Speed of application – uniform reliability – low per-line cost. These advantages have made our FASTON connector products the industry leader in appliances. With 60+ years of experience providing quick connects, we constantly strive to introduce new and improved types.

Single Wall Heat-Shrinkable Tubing

Single Wall Heat-Shrinkable Tubing

Single wall heat-shrinkable tubing insulates, provide strain relief, and protects against mechanical damage and abrasion. Products range in flexibility from very flexible to semi-rigid and are available in a myriad of colors.

Mini-Universal MATE-N-LOK Connector

Mini-Universal MATE-N-LOK Connector

The Mini-Universal MATE-N-LOK connector system is a compact and durable connector system that utilizes a combination of pins and sockets intermixed in the plug and cap housings to achieve maximum electrical performance in a .163” [4.14mm] centerline.

Economy Power (EP) 2.5 mm Connectors

Economy Power (EP) 2.5mm Connectors

Achieve easy mating and unmating with positive audible latch. Prevent post misalignment with polarization tabs.

High Performance Interconnects

High Performance Interconnects (HPI)

Achieve low signal/power connections in a 1.0 mm to 2.5 mm centerline footprint. Prevent contact stubbing with polarized housings.

Pumps and Motors

Whether your product is used for a pool pump, water supply, air conditioning, refrigeration or other use, TE Connectivity’s robust and reliable products ensure that your pump and motor will work properly.

Economy Power (EP) 2.5 mm Connectors

Economy Power (EP) 2.5mm Connectors

Achieve easy mating and unmating with positive audible latch. Prevent post misalignment with polarization tabs.

High Performance Interconnects

High Performance Interconnects (HPI)

Achieve low signal/power connections in a 1.0 mm to 2.5 mm centerline footprint. Prevent contact stubbing with polarized housings.

Single Wall Heat-Shrinkable Tubing

Single Wall Heat-Shrinkable Tubing

Single wall heat-shrinkable tubing insulates, provide strain relief, and protects against mechanical damage and abrasion. Products range in flexibility from very flexible to semi-rigid and are available in a myriad of colors.

Resources