CGJ Series MLCCs
TDK's single and double-stacked configuration MLCCs
TDK's CGJ series MLCC provides an extended life MLCC that meets electrical, mechanical, and environmental performance standards from multiple industry specifications. The enhanced reliability design allows its use in higher reliability applications in which maximum field life and the highest quality standards are required, as well as for applications demanding performance levels beyond typical commercial grade and automotive grade performance.
In addition to our highest quality MLCC's, the customer will also receive a certificate of analysis with each lot (which includes electrical characterization data and estimated product life) and anti-counterfeit packaging. Additionally, RFID (radio frequency identification) tags are available as an option. The certificate of analysis and product authentication are available on-line at TDK.com.
Features and Benefits | ||
|
|
CGJ Series MLCC
图片 | 制造商零件编号 | 描述 | 电压 - 额定 | 温度系数 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|
CGJ3E2X7R1E333K080AA | CAP CER 0.033UF 25V X7R 0603 | 25V | X7R | 20000 - 立即发货 | 查看详情 | ||
CGJ3E2X7R1H104K080AA | CAP CER 0.1UF 50V X7R 0603 | 50V | X7R | 552000 - 立即发货 | 查看详情 | ||
CGJ3E3X7R1H154K080AB | CAP CER 0.15UF 50V X7R 0603 | 50V | X7R | 4000 - 立即发货 | 查看详情 | ||
CGJ3E3C0G2D221J080AA | CAP CER 220PF 200V C0G 0603 | 200V | C0G,NP0 | 8000 - 立即发货 | 查看详情 | ||
CGJ2B2X7R1E152K050BA | CAP CER 1500PF 25V X7R 0402 | 25V | X7R | 2857 - 立即发货 | 查看详情 | ||
CGJ2B2X7R1C682K050BA | CAP CER 6800PF 16V X7R 0402 | 16V | X7R | 3942 - 立即发货 | 查看详情 | ||
CGJ2B2X7R1C472K050BA | CAP CER 4700PF 16V X7R 0402 | 16V | X7R | 52419 - 立即发货 | 查看详情 | ||
CGJ2B2X7R1C103K050BA | CAP CER 10000PF 16V X7R 0402 | 16V | X7R | 24230 - 立即发货 | 查看详情 | ||
CGJ2B2X7R1E102K050BA | CAP CER 1000PF 25V X7R 0402 | 25V | X7R | 501327 - 立即发货 | 查看详情 | ||
CGJ2B2X7R1E222K050BA | CAP CER 2200PF 25V X7R 0402 | 25V | X7R | 445283 - 立即发货 | 查看详情 |