PCI Express Connectors
Sullins Connector Solutions' reliable and durable connectors support PCIe standards
Sullins Connector Solutions' offers a full series of PCI express (PCIe) card edge connectors to enable easy and cost-effective implementation of PCIe architecture in desktop computers, communications equipment, workstations, and factory automation equipment. Highly reliable and durable, these connectors fully support the PCIe standards for signal and power as well as auxiliary signals at the interface between the motherboard and add-in card.
This series is engineered to optimize both design flexibility and manufacturing efficiencies as devices are provided in a wide range of termination types and mounting styles. Parts' serial lanes are comprised of two differential wire pairs that support a data transfer rate of 500 MB/s in each direction, per lane. They also feature a 2.5 GHz clock rate and a 5 GT/s (gigatransfers per second) bit rate.
- Rating of 1.1 A per contact
- Temp range of -55°C to +105°C
- Processing temp up to 260°C peak for 10 s max
- Housing material is UL94V-0 rated
- Parts provided with phosphor bronze contacts
- Offered standard with gold flash, 10μ" or 30μ"
- Desktop computers
- Servers
- Workstations
- Storage systems
- RAID controllers
- Fiber channel host-bus adapters
- Routers and switches
PCI Express Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
NWE18DHHN-T931 | CONN PCI EXP FMALE 36POS 0.039 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NWE32DHHN-T911 | CONN PCI EXP FMALE 64POS 0.039 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GWE32DHRN-T9410 | CONN PCI EXP FMALE 64POS 0.039 | 2617 - 立即发货 | $29.31 | 查看详情 | ||
GWE82DHRN-T9410 | CONN PCI EXP FMALE 164POS 0.039 | 1063 - 立即发货 | $60.42 | 查看详情 | ||
GWE18DHRN-T9410 | CONN PCI EXP FMALE 36POS 0.039 | 514 - 立即发货 | $20.85 | 查看详情 | ||
GWE32DHRN-T941 | CONN PCI EXP FMALE 64POS 0.039 | 1159 - 立即发货 | $27.26 | 查看详情 | ||
GWE49DHRN-T941 | CONN PCI EXP FMALE 98POS 0.039 | 87 - 立即发货 | $36.70 | 查看详情 | ||
GWE82DHRN-T941 | CONN PCI EXP FMALE 164POS 0.039 | 0 - 立即发货 | $37.32 | 查看详情 | ||
GWE49DHRN-T9410 | CONN PCI EXP FMALE 98POS 0.039 | 60 - 立即发货 | $38.83 | 查看详情 | ||
GWE82DHRQ-T941 | CONN PCI EXP FMALE 164POS 0.039 | 1 - 立即发货 | $60.91 | 查看详情 | ||
GWE18DHRQ-T941 | CONN PCI EXP FMALE 36POS 0.039 | 1955 - 立即发货 | $22.00 | 查看详情 | ||
GWE49DHRQ-T941 | CONN PCI EXP FMALE 98POS 0.039 | 33 - 立即发货 | $42.77 | 查看详情 | ||
GWE18DHRN-T941 | CONN PCI EXP FMALE 36POS 0.039 | 242 - 立即发货 | $24.22 | 查看详情 | ||
GBE32DHRN-T941 | CONN PCI EXP FMALE 64POS 0.039 | 0 - 立即发货 | $21.17 | 查看详情 |