ST4E1240 High-Speed RS485 Transceiver
STMicroelectronics' low-power differential line transceiver is designed for data transmission standard RS485 applications
STMicroelectronics' ST4E1240 is a low-power differential line transceiver for data transmission standard RS485 applications in half-duplex mode, compatible with either 3.3 V or 5 V rail power supplies, fully operating from 3 V to 5.5 V.
The ST4E1240 operates up to 40 Mbps. It is ideal for multipoint applications over extended cable runs. It is robust to ESD transients. In particular, the bus pins support ±12 kV IEC 61000-4-2 contact discharge. It features robust hot-swap capability when switching on and off or during hot insertion. It is available in the standard SO-8 package and operates at a -40°C to +85°C temperature range.
- Meets or exceeds the requirements of the TIA/EIA-485A standard
- 3 V to 5.5 V supply voltage
- Differential output voltage (VOD) exceeds 2.1 V at 5 V supply for PROFIBUS compatibility
- High speed: up to 40 Mbps data rate
- More than 64 transceivers on the bus (up to 100 nodes)
- Low quiescent current in shutdown mode
- -40°C to +85°C operating temperature
- Available in industry-standard SO-8
- Integrated protections
- Fail-safe receiver (bus open, idle, and shorted)
- Thermal shutdown protection
- Hot swap capability (with parasitic capacitance up to 100 pF)
- Bus I/O ESD protection
- ±12 kV IEC61000-4-2 contact discharge
- ≥ ±8 kV HBM ESD
- ±4 kV IEC61000-4-4 Class-A fast transient burst (EFT)
ST4E1240 High-Speed RS485 Transceiver
图片 | 制造商零件编号 | 描述 | 类型 | 协议 | 驱动器/接收器数 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
ST4E1240DT | SO 08 .15 JEDEC | 收发器 | RS485 | 1/1 | 2366 - 立即发货 | $17.24 | 查看详情 |