PCI Express®
Silicon Labs introduces the expanded PCI Express® portfolio of clock generators, buffers, and evaluation boards
Silicon Labs' PCI Express® portfolio enables superior signal integrity tuning by utilizing an I2C programming interface to allow skew, edge rate, and amplitude control on each of the individual differential outputs. This provides designers the ability to fine-tune signals and fix integrity issues without the addition of extra components, streamlining development and speeding time to market.
Both the PCI Express® clock generators and buffers offer the lowest power consumption in the industry to address "Green" initiatives while excelling in performance.
Small size, low power, industrial grade ratings, and minimal external components address needs in the consumer, embedded, enterprise, and communication spaces with a single device.
PCI Express®
图片 | 制造商零件编号 | 描述 | 可供货数量 | ||
---|---|---|---|---|---|
SI52142-A01AGM | IC CLK GENERATOR 200MHZ 24QFN | 1399 - 立即发货 | 查看详情 | ||
SI52144-A01AGM | IC CLK GENERATOR 100MHZ 24QFN | 3246 - 立即发货 | 查看详情 | ||
SI52146-A01AGM | IC CLK GENERATOR 100MHZ 32QFN | 6511 - 立即发货 | 查看详情 | ||
SI52147-A01AGM | IC CLK GENERATOR 100MHZ 48QFN | 358 - 立即发货 | 查看详情 | ||
SI53152-A01AGM | IC PCIE BUFFER 100MHZ 1IN 2OUT | 3087 - 立即发货 | 查看详情 | ||
SI53154-A01AGM | IC PCIE BUFFER 100MHZ 1IN 4OUT | 2063 - 立即发货 | 查看详情 | ||
SI53156-A01AGM | IC PCIE BUFFER 100MHZ 1IN 6OUT | 85 - 立即发货 | 查看详情 | ||
SI53159-A01AGM | IC PCIE BUFFER 100MHZ 1IN 9OUT | 2293 - 立即发货 | 查看详情 | ||
SI52144-EVB | BOARD EVAL FOR PCIE GENERATOR 4 | 0 - 立即发货 | 查看详情 | ||
SI52147-EVB | BOARD EVAL FOR PCIE GENERATOR 9 | 1 - 立即发货 | 查看详情 | ||
SI53154-EVB | BOARD EVAL FOR PCIE BUFRER 4 | 0 - 立即发货 | 查看详情 | ||
SI53159-EVB | BOARD EVAL FOR PCIE BUFFER 9 | 0 - 立即发货 | 查看详情 |