Acrich MJT Series LEDs
Seoul Semiconductor expands the Acrich MJT series of general illumination LEDs
The Acrich MJT (Multi-Junction Technology) family of LEDs from Seoul Semiconductor provides designers new options in creating lighting solutions. The proprietary MJT technology enables the creation of high voltage LEDs in traditional packages. The high-voltage technology provides more flexibility when combining LEDs in strings or arrays for more efficient operation. The high efficacy (120 lumens/watt, warm-white DC operation) and increased light density allow for cost-optimized performance in space-constrained applications. The familiar package sizes of 5630, 3528 and 6540 make it easy to get to production quickly. Available in a wide variety of voltages (13, 22, 32.5), as well as multiple power levels (0.25 to 1 watt), the Acrich MJT family is now in volume production.
Acrich MJT Series LEDs
图片 | 制造商零件编号 | 描述 | 可供货数量 | ||
---|---|---|---|---|---|
SAW8KG0B-X8J0-GA | LED ACRICH A4 WM WHT 3000K 5630 | 3233 - 立即发货 | 查看详情 | ||
SAW8KG0B-X8Y1-HA | LED ACRICH A4 WM WHT 2700K 5630 | 0 - 立即发货 | 查看详情 | ||
SAW8P42A-S0S5-EA | LED ACRICH NEUT WHT 4000K SMD | 1368 - 立即发货 | 查看详情 | ||
SAW8WA2A-L30L32-GA | LED ACRICH WARM WHT 3000K SMD | 0 - 立即发货 | 查看详情 | ||
SAW8WA2A-L32L35-BA | LED ACRICH COOL WHITE 5600K SMD | 0 - 立即发货 | 查看详情 |