Richtek's RT4813A high efficiency boost converter allows systems to take advantage of new battery chemistries that can supply significant energy when the battery voltage is lower than the required voltage for system power ICs. By combining built-in power transistors, synchronous rectification, and low supply current, this IC provides a compact solution for systems using advanced Li-Ion battery chemistries.
Features |
|
|
- CMCOT topology and small output ripple when VIN close VOUT voltage
- Operates from a single Li-Ion cell: 1.8 V to 5.5 V
- Adjustable output voltage: 1.8 V to 5.5 V
- PSM operation
- Up to 96% efficiency
- Input overcurrent limit
|
|
- Input / output overvoltage protection
- Average output current limit range: 3250 mA to 2500 mA
- Internal compensation
- Output discharge
- Output short protection
- True load disconnect
|
Applications |
|
|
- Single-cell Li-Ion, LiFePO4 smartphones
|
|
|