RCD Series LED Drivers
RECOM's RCD-24 series is designed for driving high-power white LEDs
RECOM's RCD series is a step-down constant current source designed for driving high-power white LEDs. Standard output currents available include 300 mA, 350 mA, 500 mA, 600 mA, 700 mA, 1 A, and 1.2 A, making this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components.
Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED – dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67 wired version (/W) and an open frame version with SMD pins (/SMD/OF).
Features | ||
|
|
Power Supplies - Board Mount
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
RCD-24-0.35 | LED DRIVER CC BUCK 2-35V 350MA | 1506 - 立即发货 975 - 厂方库存 | $102.12 | 查看详情 | ||
RCD-24-0.30 | LED DRIVER CC BUCK 2-35V 300MA | 644 - 立即发货 468 - 厂方库存 | $133.65 | 查看详情 | ||
RCD-24-0.50 | LED DRIVER CC BUCK 2-35V 500MA | 388 - 立即发货 975 - 厂方库存 | $143.91 | 查看详情 | ||
RCD-24-0.70 | LED DRIVER CC BUCK 2-35V 700MA | 897 - 立即发货 975 - 厂方库存 | $118.05 | 查看详情 | ||
RCD-24-1.20 | LED DRIVER CC BUCK 3-31V 1.2A | 1407 - 立即发货 975 - 厂方库存 | $152.04 | 查看详情 |
Power Supplies - External Internal Off-Board
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
RCD-24-0.35/W | LED DRIVER CC BUCK 2-35V 350MA | 1 - 立即发货 1000 - 厂方库存 | $149.57 | 查看详情 | ||
RCD-24-1.20/W | LED DRIVER CC BUCK 3-31V 1.2A | 254 - 立即发货 115 - 厂方库存 | $209.34 | 查看详情 | ||
RCD-24-0.35/W/X1 | LED DRIVER CC BUCK 2-35V 350MA | 0 - 立即发货 35 - 厂方库存 | $159.02 | 查看详情 | ||
RCD-24-0.35/W/X3 | LED DRIVER CC BUCK 2-35V 350MA | 21 - 立即发货 40 - 厂方库存 | $163.69 | 查看详情 | ||
RCD-24-0.70/W/X1 | LED DRIVER CC BUCK 2-35V 700MA | 18 - 立即发货 | $175.02 | 查看详情 | ||
RCD-24-0.70/W/X3 | LED DRIVER CC BUCK 2-35V 700MA | 234 - 立即发货 750 - 厂方库存 | $155.57 | 查看详情 | ||
RCD-24-1.00/W | LED DRIVER CC BUCK 3-31V 1A | 208 - 立即发货 45 - 厂方库存 | $198.01 | 查看详情 | ||
RCD-24-1.00/W/X1 | LED DRIVER CC BUCK 3-31V 1A | 15 - 立即发货 20 - 厂方库存 | $206.88 | 查看详情 | ||
RCD-24-1.00/W/X3 | LED DRIVER CC BUCK 3-31V 1A | 32 - 立即发货 15 - 厂方库存 | $211.23 | 查看详情 | ||
RCD-24-1.20/W/X1 | LED DRIVER CC BUCK 3-31V 1.2A | 7 - 立即发货 | $217.88 | 查看详情 | ||
RCD-24-1.20/W/X3 | LED DRIVER CC BUCK 3-31V 1.2A | 1810 - 立即发货 605 - 厂方库存 | $222.31 | 查看详情 |