Econoline DC/DC Converters

RECOM Power offers a low-cost series of DC/DC converters

Image of Recom Power's Econoline DC/DC Converters RECOM Power offers the ROE/REE/RBE series of 1 W unregulated DC/DC converters at 40% lower cost than equivalent converters.

They are available in three different form factors - SIP4 for the ROE-0505S and SIP7 for the REE-0505S and RBE-0505S with two alternative pinning. These series have been designed to offer high quality despite the very low cost; they offer reasonable efficiency and still meet the full industrial operating temperature range of -40°C to +85°C. All converters are 100% tested in production.

Features
  • 1:1 input range
  • Low cost 1 W converter
  • Efficiency to 75%
  • -40°C to +85°C operating temperature range
  • Industry standard SIP cases
  • 5 VIN and 5 V
  • 1 kVDC isolation
Applications
  • Embedded controls
  • Medium volume applications
  • Isolated power for sensors
发布日期: 2012-07-17