Power Supplies
Qualtek offers a wide range of AD/DC switch mode power supplies
Qualtek offers a wide range of AC/DC switch mode power supplies, waterproof LED power supplies, and DC/DC converters that are available in enclosed frame, open frame, L-bracket, U-bracket, external desktop, wall-mounted, onboard module, DIN rail, and medical types.
All Qualtek power supplies are offered in compact designs to comply with safety agency regulations and are RoHS compliant with power factor correction and multiple output voltages.
Power Supplies
图片 | 制造商零件编号 | 描述 | 可供货数量 | ||
---|---|---|---|---|---|
QPD-25-12 | AC/DC CONVERTER 12V 25W | 96 - 立即发货 | 查看详情 | ||
QPD-25-24 | AC/DC CONVERTER 24V 25W | 75 - 立即发货 | 查看详情 | ||
QPD-60-12 | AC/DC CONVERTER 12V 60W | 0 - 立即发货 | 查看详情 | ||
QPD-150-12 | AC/DC CONVERTER 12V 150W | 15 - 立即发货 | 查看详情 | ||
QPD-150-24 | AC/DC CONVERTER 24V 150W | 0 - 立即发货 | 查看详情 | ||
QPDF-150-12 | AC/DC CONVERTER 12V 150W | 27 - 立即发货 | 查看详情 | ||
QPDF-150-24 | AC/DC CONVERTER 24V 150W | 349 - 立即发货 | 查看详情 | ||
QPDF-320-5 | AC/DC CONVERTER 5V 320W | 0 - 立即发货 438 - 厂方库存 | 查看详情 | ||
QPDF-320-12 | AC/DC CONVERTER 12V 320W | 0 - 立即发货 | 查看详情 | ||
QPDF-320-24 | AC/DC CONVERTER 24V 320W | 0 - 立即发货 | 查看详情 | ||
QPS-20-12 | AC/DC CONVERTER 12V 20W | 0 - 立即发货 | 查看详情 | ||
QPS-20-24 | AC/DC CONVERTER 24V 20W | 85 - 立即发货 | 查看详情 | ||
QPS-60-12 | AC/DC CONVERTER 12V 60W | 100 - 立即发货 | 查看详情 | ||
QPS-60-24 | AC/DC CONVERTER 24V 60W | 1 - 立即发货 | 查看详情 | ||
QPSF-125-12 | AC/DC CONVERTER 12V 125W | 115 - 立即发货 | 查看详情 | ||
QPSF-125-24 | AC/DC CONVERTER 24V 125W | 0 - 立即发货 | 查看详情 |