Phoenix Contact's PLH 5 and PLA 5 PCB terminal blocks have a lever for connection and release of the conductor without the use of tools. The soft-touch lever comes in the open position, ready to accept the wire. Light finger pressure is all it takes to complete the connection. The spring cage creates a gas-tight wire termination, which self-adjusts with temperature changes and vibration conditions. The housing size is compact compared to other terminal blocks with similar current and voltage ratings.
Features |
|
Applications |
- Fast wire connection saves time and money
- Narrow design width creates more space on the PCB
- Zig-zag pinning of 7.5 mm size for increased voltage rating
- Color coding of each position possible for ease of wire color matching
- Wire strip instructions molded onto the housing end wall
- Test-probe hole for easy electrical check
|
|
- Power supply units
- Frequency converters
- Motors and drives
- Power engineering
- Frequency inverters
- Solar inverters
- Network devices
|