B3AL Long-Stroke Tactile Switch
Long-Stroke tactile switches with high operating forces and long life
Omron's B3AL series long stroke tactile switches (SMT) are designed using the latest flexible rubber technology ensuring a long life (one million operations) with full travel and reliable feedback to the operator. The switch cap is preinstalled eliminating the need to purchase caps separately or to snap them onto the switch after soldering. The switches are offered in four standard colors and are available in pick-and-place friendly T&R packaging.
Specifications | ||
|
|
B3AL Long-stroke Tactile Switch
图片 | 制造商零件编号 | 描述 | 不同电压时额定接触电流 | 致动器类型 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|
B3AL-1000P | SWITCH TACTILE SPST-NO 0.05A 16V | 0.05A @ 16VDC | 方形按钮 | 3205 - 立即发货 | 查看详情 | ||
B3AL-1001P | SWITCH TACTILE SPST-NO 0.05A 16V | 0.05A @ 16VDC | 方形按钮 | 3335 - 立即发货 | 查看详情 | ||
B3AL-1002P | SWITCH TACTILE SPST-NO 0.05A 16V | 0.05A @ 16VDC | 方形按钮 | 4478 - 立即发货 | 查看详情 | ||
B3AL-1003P | SWITCH TACTILE SPST-NO 0.05A 16V | 0.05A @ 16VDC | 方形按钮 | 7669 - 立即发货 1400 - 厂方库存 | 查看详情 |