PCA9452 AEC Q100 Grade 2 Qualified Automotive PMIC
NXP's AEC Q100 Grade 2 qualified automotive PMIC supports their i.MX 93 processor
NXP's PCA9452 is a single-chip power management IC (PMIC) designed to support the i.MX 93x processor family in automotive applications. It provides six high-efficiency step-down regulators, five LDOs, one 400 mA load switch, a two-channel level translator, and a 32.768 kHz crystal oscillator driver. Three buck regulators support dynamic voltage scaling (DVS) along with programmable ramping up and down time. The buck regulators support remote sense to compensate IR drop to load from the buck regulator, allowing better performance to meet the demand for accuracy in critical supply rails. The PCA9452 is characterized across a -40°C to +105°C ambient temperature range and qualified by AEC Q100 Grade 2 for automotive applications.
The PCA9452A-EVK evaluation kit is intended for the engineers involved in the evaluation, design, implementation, and validation of this single power management integrated circuit.
The evaluation board provides full access to all the features of the PCA9452 device.
- Optimized PMIC for i.MX 93x auto applications
- PCA9452 for LPDDR4X and LPDDR4
- Supports all versions of i.MX 93x processors
- Six high-efficiency buck regulators
- One 6 A buck regulator with DVS and remote sense capability (Buck1/Buck3 is a dual-phase buck)
- One 3 A buck regulator with DVS and remote sense capability
- One 3 A buck regulator
- One 2 A buck regulator
- One 2 A buck regulator
- Five linear regulators (LDOs)
- Two 10 mA LDOs for SNVS power rails
- One 150 mA LDO with voltage selection pin
- One 200 mA LDO
- One 300 mA LDO
- One 400 mA load switch for SD card
- Package
- The PCA9452 is offered in a 56-pin HVQFN package (8 mm x 8 mm, 0.5 mm pitch)
- Integrated I²C level translator
- The PCA9452 integrates a logic translator which is a two-bit, dual-supply translating transceiver with auto-direction sensing. It enables bidirectional voltage level translation. It can be used as an I²C level translator. The 400-mA load switch supplies 3.3 V of power to the SD card which has an internal discharge resistor.
- Other features
- 32.768 kHz crystal oscillator driver and buffer output
- Power control IO
- ESD protection: human body model (HBM): ±2,000 V
- Charged device model (CDM): ±500 V
- Driver monitoring systems (DMS) and occupant monitoring systems
- Cost-optimized gateways
- Automotive infotainment (audio and speech recognition)
- Domain controllers and compute off-0load engines
- Heads-up displays (HUDs)
- GPS
- Other monitoring systems
PCA9452 Automotive PMICs
图片 | 制造商零件编号 | 描述 | 应用 | 电流 - 供电 | 电压 - 供电 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
PCA9452AHNE | IC | 处理器 | - | - | 0 - 立即发货 | $51.06 | 查看详情 | ||
PCA9452A-EVK | EVAL BOARD FOR PCA9452A | DC/DC,LDO 步降 | 11,非隔离 | - | 1 - 立即发货 | $2,999.53 | 查看详情 |